IDC CABLE- ASS10A/ AE10M / X - A1BXA-1036M
| Digi-Key Part Number | A1BXA-1036M-ND |
1 10 100 250 500 1000 2500 5000 |
3.83000 3.11600 2.29590 1.98156 1.84492 1.59072 1.50326 1.45406 |
Extended Price
3.83 31.16 229.59 495.39 922.46 1590.72 3758.15 7270.30 |
| Manufacturer Part Number | A1BXA-1036M | |||
| Description | IDC CABLE- ASS10A/ AE10M / X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A1BXA-1036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1BXA 1036M A1BXA1036M |
IDC CABLE- ASS10A/ AE10M / X - A1BXA-1036M (A1BXA-1036M-ND)
Related parts:IDC CABLE- ASS10A/ AE10M / X - A1BXA-1036M
Order 'idc cable- ass10a/ ae10m / x - A1BXA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1036M-ND.
IDC CABLE- ASN10A/ AE10M / X - A1AXA-1036M
Order 'idc cable- asn10a/ ae10m / x - A1AXA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1036M-ND.
IDC CABLE- ASC10G/ AE10M / X - A1AXG-1036M
Order 'idc cable- asc10g/ ae10m / x - A1AXG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1036M-ND.
IDC CABLE - ASC10H/AE10M/X - A1AXH-1036M
Order 'idc cable - asc10h/ae10m/x - A1AXH-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1036M-ND.
IDC CABLE-ASS10A/ AE10G / X - A1BXA-1036G
Order 'idc cable-ass10a/ ae10g / x - A1BXA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1036G-ND.
IDC CABLE- ASR10G/ AE10M / X - A1BXG-1036M
Order 'idc cable- asr10g/ ae10m / x - A1BXG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1036M-ND.
IDC CABLE - ASR10H/AE10M/X - A1BXH-1036M
Order 'idc cable - asr10h/ae10m/x - A1BXH-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1036M-ND.
IDC CABLE- AKN10A/ AE10M / X - A1CXA-1036M
Order 'idc cable- akn10a/ ae10m / x - A1CXA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1036M-ND.
IDC CABLE- AKC10G/ AE10M / X - A1CXG-1036M
Order 'idc cable- akc10g/ ae10m / x - A1CXG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1036M-ND.
IDC CABLE - AKC10H/AE10M/X - A1CXH-1036M
Order 'idc cable - akc10h/ae10m/x - A1CXH-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-1036M-ND.
IDC CABLE- AKP10A/ AE10M / X - A1DXA-1036M
Order 'idc cable- akp10a/ ae10m / x - A1DXA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-1036M-ND.
IDC CABLE- AKR10G/ AE10M / X - A1DXG-1036M
Order 'idc cable- akr10g/ ae10m / x - A1DXG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-1036M-ND.
IDC CABLE - AKR10H/AE10M/X - A1DXH-1036M
Order 'idc cable - akr10h/ae10m/x - A1DXH-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1036M-ND.
IDC CABLE- ACE10G/ AE10M / X - A1EXG-1036M
Order 'idc cable- ace10g/ ae10m / x - A1EXG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-1036M-ND.
IDC CABLE- APK10A/ AE10M / X - A1KXA-1036M
Order 'idc cable- apk10a/ ae10m / x - A1KXA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-1036M-ND.
Send this link via E-Mail
Help With This Screen