CONN EDGECARD 14POS .100 EYELET - AMC07DRES-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC07DRES-S734
| Digi-Key Part Number | AMC07DRES-S734-ND |
10 |
9.42000 |
Extended Price
94.20 |
| Manufacturer Part Number | AMC07DRES-S734 | |||
| Description | CONN EDGECARD 14POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC07DRES-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC07DRES S734 AMC07DRESS734 |
AMC07DRES-S734 Specification Sheet
CONN EDGECARD 14POS .100 EYELET - AMC07DRES-S734 (AMC07DRES-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC07DRES-S734CONN EDGECARD 14POS .100 EYELET - AMC07DRES-S734
Order 'conn edgecard 14pos .100 eyelet - AMC07DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC07DRES-S734-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DREF-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREF-S734-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DREH-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREH-S734-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DREN-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREN-S734-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DRES-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRES-S734-ND.
CONN EDGECARD 14POS .100 EYELET - ABC07DREF-S734
Order 'conn edgecard 14pos .100 eyelet - ABC07DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DREF-S734-ND.
CONN EDGECARD 14POS .100 EYELET - ABC07DREH-S734
Order 'conn edgecard 14pos .100 eyelet - ABC07DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DREH-S734-ND.
CONN EDGECARD 14POS .100 EYELET - ABC07DREI-S734
Order 'conn edgecard 14pos .100 eyelet - ABC07DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DREI-S734-ND.
CONN EDGECARD 14POS .100 EYELET - ABC07DREN-S734
Order 'conn edgecard 14pos .100 eyelet - ABC07DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DREN-S734-ND.
CONN EDGECARD 14POS .100 EYELET - ABC07DRES-S734
Order 'conn edgecard 14pos .100 eyelet - ABC07DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRES-S734-ND.
CONN EDGECARD 14POS .100 EYELET - ACC07DREF-S734
Order 'conn edgecard 14pos .100 eyelet - ACC07DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DREF-S734-ND.
CONN EDGECARD 14POS .100 EYELET - ACC07DREH-S734
Order 'conn edgecard 14pos .100 eyelet - ACC07DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DREH-S734-ND.
CONN EDGECARD 14POS .100 EYELET - ACC07DREI-S734
Order 'conn edgecard 14pos .100 eyelet - ACC07DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DREI-S734-ND.
CONN EDGECARD 14POS .100 EYELET - ACC07DREN-S734
Order 'conn edgecard 14pos .100 eyelet - ACC07DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DREN-S734-ND.
CONN EDGECARD 14POS .100 EYELET - ACC07DRES-S734
Order 'conn edgecard 14pos .100 eyelet - ACC07DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC07DRES-S734
Send this link via E-Mail
Help With This Screen
