Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC07DRAN
CONN EDGECARD 14POS .100 R/A DIP - AMC07DRAN - Connectors
| Digi-Key Part Number | AMC07DRAN-ND |
10 |
9.01500 |
Extended Price
90.15 |
| Manufacturer Part Number | AMC07DRAN | |||
| Description | CONN EDGECARD 14POS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC07DRAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC07DRAN AMC07DRAN |
AMC07DRAN Specification Sheet
CONN EDGECARD 14POS .100 R/A DIP - AMC07DRAN (AMC07DRAN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC07DRANGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC07DRAN
Order 'conn edgecard 14pos .100 r/a dip - AMC07DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC07DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC07DRAN-S734
Order 'conn edgecard 14pos .100 r/a pcb - AMC07DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC07DRAN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC07DRAH
Order 'conn edgecard 14pos .100 r/a dip - ABC07DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC07DRAI
Order 'conn edgecard 14pos .100 r/a dip - ABC07DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC07DRAN
Order 'conn edgecard 14pos .100 r/a dip - ABC07DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC07DRAS
Order 'conn edgecard 14pos .100 r/a dip - ABC07DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC50DRAN
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRAS
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC07DRAH
Order 'conn edgecard 14pos .100 r/a dip - ACC07DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC07DRAI
Order 'conn edgecard 14pos .100 r/a dip - ACC07DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC07DRAN
Order 'conn edgecard 14pos .100 r/a dip - ACC07DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC07DRAS
Order 'conn edgecard 14pos .100 r/a dip - ACC07DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC07DRAN
Send this link via E-Mail
Help With This Screen
