CONN EDGECARD 12POS .100 R/A DIP - AMC06DRAI - Connectors
| Digi-Key Part Number | AMC06DRAI-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AMC06DRAI | |||
| Description | CONN EDGECARD 12POS .100 R/A DIP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC06DRAI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC06DRAI AMC06DRAI |
AMC06DRAI Specification Sheet
CONN EDGECARD 12POS .100 R/A DIP - AMC06DRAI (AMC06DRAI-ND) - Connectors
Related parts Connectors :CONN EDGECARD 12POS .100 R/A DIP - AMC06DRAI
Order 'conn edgecard 12pos .100 r/a dip - AMC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAI-ND.
CONN EDGECARD 12POS .100 R/A DIP - ABC06DRAH
Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAH-ND.
CONN EDGECARD 12POS .100 R/A DIP - ABC06DRAI
Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAI-ND.
CONN EDGECARD 12POS .100 R/A DIP - ABC06DRAN
Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAN-ND.
CONN EDGECARD 12POS .100 R/A DIP - ABC06DRAS
Order 'conn edgecard 12pos .100 r/a dip - ABC06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAS-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAN
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAN-ND.
CONN EDGECARD 100PS .100 R/A DIP - ABC50DRAS
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAS-ND.
CONN EDGECARD 12POS .100 R/A DIP - ACC06DRAH
Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAH-ND.
CONN EDGECARD 12POS .100 R/A DIP - ACC06DRAI
Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAI-ND.
CONN EDGECARD 12POS .100 R/A DIP - ACC06DRAN
Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAN-ND.
CONN EDGECARD 12POS .100 R/A DIP - ACC06DRAS
Order 'conn edgecard 12pos .100 r/a dip - ACC06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAS-ND.
CONN EDGECARD 100PS .100 R/A DIP - ACC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAH-ND.
CONN EDGECARD 100PS .100 R/A DIP - ACC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAI-ND.
Send this link via E-Mail
Help With This Screen
