IDC CABLE - ASC30H/AE30G/X - A1AXH-3036G
| Digi-Key Part Number | A1AXH-3036G-ND |
1 10 100 250 500 1000 2500 5000 |
6.26000 5.10000 3.75790 3.24344 3.01976 2.60371 2.46055 2.38002 |
Extended Price
6.26 51.00 375.79 810.86 1509.88 2603.71 6151.38 11900.10 |
| Manufacturer Part Number | A1AXH-3036G | |||
| Description | IDC CABLE - ASC30H/AE30G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1AXH-3036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1AXH 3036G A1AXH3036G |
IDC CABLE - ASC30H/AE30G/X - A1AXH-3036G (A1AXH-3036G-ND)
Related parts:IDC CABLE - ASC30H/AE30G/X - A1AXH-3036G
Order 'idc cable - asc30h/ae30g/x - A1AXH-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3036G-ND.
IDC CABLE - ASC30H/AE30M/X - A1AXH-3036M
Order 'idc cable - asc30h/ae30m/x - A1AXH-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3036M-ND.
IDC CABLE - ASR30H/AE30G/X - A1BXH-3036G
Order 'idc cable - asr30h/ae30g/x - A1BXH-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-3036G-ND.
IDC CABLE - AKC30H/AE30G/X - A1CXH-3036G
Order 'idc cable - akc30h/ae30g/x - A1CXH-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-3036G-ND.
IDC CABLE - AKR30H/AE30G/X - A1DXH-3036G
Order 'idc cable - akr30h/ae30g/x - A1DXH-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-3036G-ND.
IDC CABLE - APK30B/AE30G/X - A1KXB-3036G
Order 'idc cable - apk30b/ae30g/x - A1KXB-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXB-3036G-ND.
IDC CABLE - APR30B/AE30G/X - A1RXB-3036G
Order 'idc cable - apr30b/ae30g/x - A1RXB-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXB-3036G-ND.
IDC CABLE - HSC30H/AE30G/X - H1AXH-3036G
Order 'idc cable - hsc30h/ae30g/x - H1AXH-3036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1AXH-3036G-ND.
IDC CABLE - HSC30S/AE30G/X - H1AXS-3036G
Order 'idc cable - hsc30s/ae30g/x - H1AXS-3036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1AXS-3036G-ND.
IDC CABLE - HSR30H/AE30G/X - H1BXH-3036G
Order 'idc cable - hsr30h/ae30g/x - H1BXH-3036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1BXH-3036G-ND.
IDC CABLE - HSR30S/AE30G/X - H1BXS-3036G
Order 'idc cable - hsr30s/ae30g/x - H1BXS-3036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1BXS-3036G-ND.
IDC CABLE - HKC30H/AE30G/X - H1CXH-3036G
Order 'idc cable - hkc30h/ae30g/x - H1CXH-3036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1CXH-3036G-ND.
IDC CABLE - HKC30S/AE30G/X - H1CXS-3036G
Order 'idc cable - hkc30s/ae30g/x - H1CXS-3036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1CXS-3036G-ND.
IDC CABLE - HKR30H/AE30G/X - H1DXH-3036G
Order 'idc cable - hkr30h/ae30g/x - H1DXH-3036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1DXH-3036G-ND.
IDC CABLE - HKR30S/AE30G/X - H1DXS-3036G
Order 'idc cable - hkr30s/ae30g/x - H1DXS-3036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1DXS-3036G-ND.
Send this link via E-Mail
Help With This Screen