IDC CABLE - ASC24H/AE24G/X - A1AXH-2436G
| Digi-Key Part Number | A1AXH-2436G-ND |
1 10 100 250 500 1000 2500 5000 |
5.23000 4.25500 3.13530 2.70608 2.51946 2.17233 2.05289 1.98570 |
Extended Price
5.23 42.55 313.53 676.52 1259.73 2172.33 5132.23 9928.50 |
| Manufacturer Part Number | A1AXH-2436G | |||
| Description | IDC CABLE - ASC24H/AE24G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1AXH-2436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1AXH 2436G A1AXH2436G |
IDC CABLE - ASC24H/AE24G/X - A1AXH-2436G (A1AXH-2436G-ND)
Related parts:IDC CABLE - ASC24H/AE24G/X - A1AXH-2436G
Order 'idc cable - asc24h/ae24g/x - A1AXH-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2436G-ND.
IDC CABLE-ASN24A/ AE24G / X - A1AXA-2436G
Order 'idc cable-asn24a/ ae24g / x - A1AXA-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2436G-ND.
IDC CABLE-ASC24G/ AE24G / X - A1AXG-2436G
Order 'idc cable-asc24g/ ae24g / x - A1AXG-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2436G-ND.
IDC CABLE - ASC24H/AE24M/X - A1AXH-2436M
Order 'idc cable - asc24h/ae24m/x - A1AXH-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2436M-ND.
IDC CABLE-ASS24A/ AE24G / X - A1BXA-2436G
Order 'idc cable-ass24a/ ae24g / x - A1BXA-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2436G-ND.
IDC CABLE-ASR24G/ AE24G / X - A1BXG-2436G
Order 'idc cable-asr24g/ ae24g / x - A1BXG-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2436G-ND.
IDC CABLE - ASR24H/AE24G/X - A1BXH-2436G
Order 'idc cable - asr24h/ae24g/x - A1BXH-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-2436G-ND.
IDC CABLE-AKN24A/ AE24G / X - A1CXA-2436G
Order 'idc cable-akn24a/ ae24g / x - A1CXA-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2436G-ND.
IDC CABLE-AKC24G/ AE24G / X - A1CXG-2436G
Order 'idc cable-akc24g/ ae24g / x - A1CXG-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2436G-ND.
IDC CABLE - AKC24H/AE24G/X - A1CXH-2436G
Order 'idc cable - akc24h/ae24g/x - A1CXH-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-2436G-ND.
IDC CABLE-AKP24A/ AE24G / X - A1DXA-2436G
Order 'idc cable-akp24a/ ae24g / x - A1DXA-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-2436G-ND.
IDC CABLE-AKR24G/ AE24G / X - A1DXG-2436G
Order 'idc cable-akr24g/ ae24g / x - A1DXG-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-2436G-ND.
IDC CABLE - AKR24H/AE24G/X - A1DXH-2436G
Order 'idc cable - akr24h/ae24g/x - A1DXH-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-2436G-ND.
IDC CABLE-APK24A/ AE24G / X - A1KXA-2436G
Order 'idc cable-apk24a/ ae24g / x - A1KXA-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-2436G-ND.
IDC CABLE-APR24A/ AE24G / X - A1RXA-2436G
Order 'idc cable-apr24a/ ae24g / x - A1RXA-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-2436G-ND.
Send this link via E-Mail
Help With This Screen