IDC CABLE - ASC20H/AE20M/X - A1AXH-2036M
| Digi-Key Part Number | A1AXH-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
6.98000 5.68100 4.18620 3.61308 3.36390 2.90043 2.74095 2.65125 |
Extended Price
6.98 56.81 418.62 903.27 1681.95 2900.43 6852.38 13256.25 |
| Manufacturer Part Number | A1AXH-2036M | |||
| Description | IDC CABLE - ASC20H/AE20M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1AXH-2036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1AXH 2036M A1AXH2036M |
IDC CABLE - ASC20H/AE20M/X - A1AXH-2036M (A1AXH-2036M-ND)
Related parts:IDC CABLE - ASC20H/AE20M/X - A1AXH-2036M
Order 'idc cable - asc20h/ae20m/x - A1AXH-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2036M-ND.
IDC CABLE- ASN20A/ AE20M / X - A1AXA-2036M
Order 'idc cable- asn20a/ ae20m / x - A1AXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2036M-ND.
IDC CABLE- ASC20G/ AE20M / X - A1AXG-2036M
Order 'idc cable- asc20g/ ae20m / x - A1AXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2036M-ND.
IDC CABLE - ASC20H/AE20G/X - A1AXH-2036G
Order 'idc cable - asc20h/ae20g/x - A1AXH-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2036G-ND.
IDC CABLE- ASS20A/ AE20M / X - A1BXA-2036M
Order 'idc cable- ass20a/ ae20m / x - A1BXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2036M-ND.
IDC CABLE- ASR20G/ AE20M / X - A1BXG-2036M
Order 'idc cable- asr20g/ ae20m / x - A1BXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2036M-ND.
IDC CABLE - ASR20H/AE20M/X - A1BXH-2036M
Order 'idc cable - asr20h/ae20m/x - A1BXH-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-2036M-ND.
IDC CABLE- AKN20A/ AE20M / X - A1CXA-2036M
Order 'idc cable- akn20a/ ae20m / x - A1CXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2036M-ND.
IDC CABLE- AKC20G/ AE20M / X - A1CXG-2036M
Order 'idc cable- akc20g/ ae20m / x - A1CXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2036M-ND.
IDC CABLE - AKC20H/AE20M/X - A1CXH-2036M
Order 'idc cable - akc20h/ae20m/x - A1CXH-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-2036M-ND.
IDC CABLE- AKP20A/ AE20M / X - A1DXA-2036M
Order 'idc cable- akp20a/ ae20m / x - A1DXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-2036M-ND.
IDC CABLE- AKR20G/ AE20M / X - A1DXG-2036M
Order 'idc cable- akr20g/ ae20m / x - A1DXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-2036M-ND.
IDC CABLE - AKR20H/AE20M/X - A1DXH-2036M
Order 'idc cable - akr20h/ae20m/x - A1DXH-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-2036M-ND.
IDC CABLE- ACE20G/ AE20M / X - A1EXG-2036M
Order 'idc cable- ace20g/ ae20m / x - A1EXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-2036M-ND.
IDC CABLE- APK20A/ AE20M / X - A1KXA-2036M
Order 'idc cable- apk20a/ ae20m / x - A1KXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-2036M-ND.
Send this link via E-Mail
Help With This Screen