THERMISTOR NTC DISK 2786OHM 25C - RL2006-1600-103-D1
THERMISTOR NTC DISK 2786OHM 25C - RL2006-1600-103-D1 - Sensors, Transducers
| Digi-Key Part Number | RL2006-1600-103-D1-ND |
2500 |
.93600 |
Extended Price
2340.00 |
| Manufacturer Part Number | RL2006-1600-103-D1 | |||
| Description | THERMISTOR NTC DISK 2786OHM 25C | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL2006-1600-103-D1 |
| Vendor | GE Sensing |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 2.7K |
| B25/50 | - |
| B25/85 | 4073K |
| B25/100 | - |
| B0/50 | - |
| Operating Temperature | -50°C ~ 150°C |
| Resistance Tolerance | 10% |
| B Value Tolerance | - |
| Accuracy | - |
| Power - Max | - |
| Mounting Type | PCB, Through Hole |
| Package / Case | Molded Disc |
| B25/75 | - |
| Lead Length | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL2006 1600 103 D1 RL20061600103D1 |
THERMISTOR NTC DISK 2786OHM 25C - RL2006-1600-103-D1 (RL2006-1600-103-D1-ND) - Sensors, Transducers
Related parts THERMISTOR NTC DISK 2786OHM 25C - RL2006-1600-103-D1THERMISTOR NTC DISK 2786OHM 25C - RL2006-1600-103-D1
Order 'thermistor ntc disk 2786ohm 25c - RL2006-1600-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2006-1600-103-D1-ND.
THERMISTOR NTC DISK 5KOHM 25C - RL1003-2871-103-D1
Order 'thermistor ntc disk 5kohm 25c - RL1003-2871-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1003-2871-103-D1-ND.
THERMISTOR NTC DISK 7KOHM 25C - RL1004-4019-103-D1
Order 'thermistor ntc disk 7kohm 25c - RL1004-4019-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1004-4019-103-D1-ND.
THERMISTOR NTC DISK 12KOHM 25C - RL1007-6890-103-D1
Order 'thermistor ntc disk 12kohm 25c - RL1007-6890-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1007-6890-103-D1-ND.
THERMISTOR NTC DISK 200OHM 25C - RL2006-119-85-D1
Order 'thermistor ntc disk 200ohm 25c - RL2006-119-85-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2006-119-85-D1-ND.
THERMISTOR NTC DISK 50KOHM 25C - RL2006-26.3K-150-D1
Order 'thermistor ntc disk 50kohm 25c - RL2006-26.3K-150-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2006-26.3K-150-D1-ND.
THERMISTOR NTC DISK 5KOHM 25C - RL2006-2753-120-D1
Order 'thermistor ntc disk 5kohm 25c - RL2006-2753-120-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2006-2753-120-D1-ND.
THERMISTOR NTC DISK 1.5KOHM 25C - RL2006-873-97-D1
Order 'thermistor ntc disk 1.5kohm 25c - RL2006-873-97-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2006-873-97-D1-ND.
THERMISTOR NTC DISK 3.5KOHM 25C - RL2008-2010-103-D1
Order 'thermistor ntc disk 3.5kohm 25c - RL2008-2010-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2008-2010-103-D1-ND.
THERMISTOR NTC DISK 800OHM 25C - RL3004-459-103-D1
Order 'thermistor ntc disk 800ohm 25c - RL3004-459-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL3004-459-103-D1-ND.
THERMISTOR NTC DISK 1KOHM 25C - RL3005-574-103-D1
Order 'thermistor ntc disk 1kohm 25c - RL3005-574-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL3005-574-103-D1-ND.
THERMISTOR NTC DISK 1.5KOHM 25C - RL3007-861-103-D1
Order 'thermistor ntc disk 1.5kohm 25c - RL3007-861-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL3007-861-103-D1-ND.
THERMISTOR NTC 200 OHM @ 25C - RL2006-125-73-D1
Order 'thermistor ntc 200 ohm @ 25c - RL2006-125-73-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC014N-ND.
THERMISTOR NTC 25K OHM @ 25C - RL2006-13.3K-140-D1
Order 'thermistor ntc 25k ohm @ 25c - RL2006-13.3K-140-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC019N-ND.
THERMISTOR NTC 10K OHM @ 25C - RL1005-5744-103-D1
Order 'thermistor ntc 10k ohm @ 25c - RL1005-5744-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC025N-ND.
Options for THERMISTOR NTC DISK 2786OHM 25C - RL2006-1600-103-D1
Send this link via E-Mail
Help With This Screen
