THERMISTOR NTC DISK 150KOHM 25C - RL1004-81.1K-138-D1
| Digi-Key Part Number | RL1004-81.1K-138-D1-ND |
2500 |
1.26400 |
Extended Price
3160.00 |
| Manufacturer Part Number | RL1004-81.1K-138-D1 | |||
| Description | THERMISTOR NTC DISK 150KOHM 25C | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1004-81.1K-138-D1 |
| Vendor | GE Sensing |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 150K |
| B25/50 | - |
| B25/85 | 4561K |
| B25/100 | - |
| B0/50 | - |
| Operating Temperature | -50°C ~ 150°C |
| Resistance Tolerance | 10% |
| B Value Tolerance | - |
| Accuracy | ±1% |
| Power - Max | - |
| Mounting Type | PCB, Through Hole |
| Package / Case | Molded Disc |
| Series | RL1004 |
| B25/75 | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1004 81 1K 138 D1 RL1004811K138D1 |
THERMISTOR NTC DISK 150KOHM 25C - RL1004-81.1K-138-D1 (RL1004-81.1K-138-D1-ND)
Related parts :THERMISTOR NTC DISK 150KOHM 25C - RL1004-81.1K-138-D1
Order 'thermistor ntc disk 150kohm 25c - RL1004-81.1K-138-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1004-81.1K-138-D1-ND.
THERMISTOR NTC DISK 150KOHM 25C - RL1003-78.4K-155-D1
Order 'thermistor ntc disk 150kohm 25c - RL1003-78.4K-155-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1003-78.4K-155-D1-ND.
THERMISTOR NTC DISK 2.5KOHM 25C - RL1004-1446-95-D1
Order 'thermistor ntc disk 2.5kohm 25c - RL1004-1446-95-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1004-1446-95-D1-ND.
THERMISTOR NTC DISK 500OHM 25C - RL1004-297-85-D1
Order 'thermistor ntc disk 500ohm 25c - RL1004-297-85-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1004-297-85-D1-ND.
THERMISTOR NTC DISK 65KOHM 25C - RL1004-34.7K-140-D1
Order 'thermistor ntc disk 65kohm 25c - RL1004-34.7K-140-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1004-34.7K-140-D1-ND.
THERMISTOR NTC DISK 7KOHM 25C - RL1004-4019-103-D1
Order 'thermistor ntc disk 7kohm 25c - RL1004-4019-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1004-4019-103-D1-ND.
THERMISTOR NTC DISK 150KOHM 25C - RL1005-79K-150-D1
Order 'thermistor ntc disk 150kohm 25c - RL1005-79K-150-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1005-79K-150-D1-ND.
THERMISTOR NTC DISK 7KOHM 25C - RL1004-4019-103-SA
Order 'thermistor ntc disk 7kohm 25c - RL1004-4019-103-SA' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1004-4019-103-SA-ND.
THERMISTOR NTC DISK 200KOHM 25C - RL1005-108.2K-138-D1
Order 'thermistor ntc disk 200kohm 25c - RL1005-108.2K-138-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1005-108.2K-138-D1-ND.
THERMISTOR NTC DISK 250KOHM 25C - RL1006-135.2K-138-D1
Order 'thermistor ntc disk 250kohm 25c - RL1006-135.2K-138-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1006-135.2K-138-D1-ND.
THERMISTOR NTC DISK 300KOHM 25C - RL1007-162.3K-138-D1
Order 'thermistor ntc disk 300kohm 25c - RL1007-162.3K-138-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1007-162.3K-138-D1-ND.
THERMISTOR NTC DISK 40KOHM 25C - RL2004-21.6K-138-D1
Order 'thermistor ntc disk 40kohm 25c - RL2004-21.6K-138-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2004-21.6K-138-D1-ND.
THERMISTOR NTC DISK 50KOHM 25C - RL2005-27K-138-D1
Order 'thermistor ntc disk 50kohm 25c - RL2005-27K-138-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2005-27K-138-D1-ND.
THERMISTOR NTC DISK 75KOHM 25C - RL2007-40.6K-138-D1
Order 'thermistor ntc disk 75kohm 25c - RL2007-40.6K-138-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2007-40.6K-138-D1-ND.
THERMISTOR NTC DISK 100KOHM 25C - RL2010-54.1K-138-D1
Order 'thermistor ntc disk 100kohm 25c - RL2010-54.1K-138-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2010-54.1K-138-D1-ND.
Send this link via E-Mail
Help With This Screen