THERMISTOR NTC DISK 5KOHM 25C - RL1003-2871-103-D1
| Digi-Key Part Number | RL1003-2871-103-D1-ND |
2500 |
1.16800 |
Extended Price
2920.00 |
| Manufacturer Part Number | RL1003-2871-103-D1 | |||
| Description | THERMISTOR NTC DISK 5KOHM 25C | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1003-2871-103-D1 |
| Vendor | GE Sensing |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | * |
| B25/50 | * |
| B25/85 | * |
| B25/100 | * |
| B0/50 | * |
| Operating Temperature | * |
| Resistance Tolerance | * |
| B Value Tolerance | * |
| Accuracy | * |
| Power - Max | * |
| Mounting Type | * |
| Package / Case | * |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1003 2871 103 D1 RL10032871103D1 |
THERMISTOR NTC DISK 5KOHM 25C - RL1003-2871-103-D1 (RL1003-2871-103-D1-ND)
Related parts:THERMISTOR NTC DISK 5KOHM 25C - RL1003-2871-103-D1
Order 'thermistor ntc disk 5kohm 25c - RL1003-2871-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1003-2871-103-D1-ND.
THERMISTOR TEMP MEAS 5KOHM @25C - RL1003-2871-103-SA
Order 'thermistor temp meas 5kohm @25c - RL1003-2871-103-SA' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC005E-ND.
THERMISTOR NTC DISK 2KOHM 25C - RL1003-1157-95-D1
Order 'thermistor ntc disk 2kohm 25c - RL1003-1157-95-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1003-1157-95-D1-ND.
THERMISTOR NTC DISK 25KOHM 25C - RL1003-13.8K-122-D1
Order 'thermistor ntc disk 25kohm 25c - RL1003-13.8K-122-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1003-13.8K-122-D1-ND.
THERMISTOR NTC DISK 400OHM 25C - RL1003-238-85-D1
Order 'thermistor ntc disk 400ohm 25c - RL1003-238-85-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1003-238-85-D1-ND.
THERMISTOR NTC DISK 75OHM 25C - RL1003-49.2-59-D1
Order 'thermistor ntc disk 75ohm 25c - RL1003-49.2-59-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1003-49.2-59-D1-ND.
THERMISTOR NTC DISK 100KOHM 25C - RL1003-52.7K-150-D1
Order 'thermistor ntc disk 100kohm 25c - RL1003-52.7K-150-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1003-52.7K-150-D1-ND.
THERMISTOR NTC DISK 150KOHM 25C - RL1003-78.4K-155-D1
Order 'thermistor ntc disk 150kohm 25c - RL1003-78.4K-155-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1003-78.4K-155-D1-ND.
THERMISTOR NTC DISK 7KOHM 25C - RL1004-4019-103-D1
Order 'thermistor ntc disk 7kohm 25c - RL1004-4019-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1004-4019-103-D1-ND.
THERMISTOR NTC DISK 12KOHM 25C - RL1007-6890-103-D1
Order 'thermistor ntc disk 12kohm 25c - RL1007-6890-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL1007-6890-103-D1-ND.
THERMISTOR NTC DISK 2786OHM 25C - RL2006-1600-103-D1
Order 'thermistor ntc disk 2786ohm 25c - RL2006-1600-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2006-1600-103-D1-ND.
THERMISTOR NTC DISK 3.5KOHM 25C - RL2008-2010-103-D1
Order 'thermistor ntc disk 3.5kohm 25c - RL2008-2010-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL2008-2010-103-D1-ND.
THERMISTOR NTC DISK 800OHM 25C - RL3004-459-103-D1
Order 'thermistor ntc disk 800ohm 25c - RL3004-459-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL3004-459-103-D1-ND.
THERMISTOR NTC DISK 5KOHM 25C - RL3005-2768-122-D1
Order 'thermistor ntc disk 5kohm 25c - RL3005-2768-122-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL3005-2768-122-D1-ND.
THERMISTOR NTC DISK 1KOHM 25C - RL3005-574-103-D1
Order 'thermistor ntc disk 1kohm 25c - RL3005-574-103-D1' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL3005-574-103-D1-ND.
Send this link via E-Mail
Help With This Screen