IDC CABLE - ASC16H/AE16M/X - A1AXH-1636M
| Digi-Key Part Number | A1AXH-1636M-ND |
1 10 100 250 500 1000 2500 5000 |
6.59000 5.36500 3.95350 3.41228 3.17694 2.73923 2.58862 2.50390 |
Extended Price
6.59 53.65 395.35 853.07 1588.47 2739.23 6471.55 12519.50 |
| Manufacturer Part Number | A1AXH-1636M | |||
| Description | IDC CABLE - ASC16H/AE16M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1AXH-1636M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 16 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1AXH 1636M A1AXH1636M |
IDC CABLE - ASC16H/AE16M/X - A1AXH-1636M (A1AXH-1636M-ND)
Related parts :IDC CABLE - ASC16H/AE16M/X - A1AXH-1636M
Order 'idc cable - asc16h/ae16m/x - A1AXH-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1636M-ND.
IDC CABLE - ASC16H/AE16M/ASC16H - A3AAH-1636M
Order 'idc cable - asc16h/ae16m/asc16h - A3AAH-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1636M-ND.
IDC CABLE- ASN16A/ AE16M / X - A1AXA-1636M
Order 'idc cable- asn16a/ ae16m / x - A1AXA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-1636M-ND.
IDC CABLE- ASC16G/ AE16M / X - A1AXG-1636M
Order 'idc cable- asc16g/ ae16m / x - A1AXG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-1636M-ND.
IDC CABLE - ASC16H/AE16G/X - A1AXH-1636G
Order 'idc cable - asc16h/ae16g/x - A1AXH-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1636G-ND.
IDC CABLE- ASS16A/ AE16M / X - A1BXA-1636M
Order 'idc cable- ass16a/ ae16m / x - A1BXA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-1636M-ND.
IDC CABLE- ASR16G/ AE16M / X - A1BXG-1636M
Order 'idc cable- asr16g/ ae16m / x - A1BXG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-1636M-ND.
IDC CABLE - ASR16H/AE16M/X - A1BXH-1636M
Order 'idc cable - asr16h/ae16m/x - A1BXH-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-1636M-ND.
IDC CABLE- AKN16A/ AE16M / X - A1CXA-1636M
Order 'idc cable- akn16a/ ae16m / x - A1CXA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-1636M-ND.
IDC CABLE- AKC16G/ AE16M / X - A1CXG-1636M
Order 'idc cable- akc16g/ ae16m / x - A1CXG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-1636M-ND.
IDC CABLE - AKC16H/AE16M/X - A1CXH-1636M
Order 'idc cable - akc16h/ae16m/x - A1CXH-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-1636M-ND.
IDC CABLE- AKP16A/ AE16M / X - A1DXA-1636M
Order 'idc cable- akp16a/ ae16m / x - A1DXA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXA-1636M-ND.
IDC CABLE- AKR16G/ AE16M / X - A1DXG-1636M
Order 'idc cable- akr16g/ ae16m / x - A1DXG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-1636M-ND.
IDC CABLE - AKR16H/AE16M/X - A1DXH-1636M
Order 'idc cable - akr16h/ae16m/x - A1DXH-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-1636M-ND.
IDC CABLE- APK16A/ AE16M / X - A1KXA-1636M
Order 'idc cable- apk16a/ ae16m / x - A1KXA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXA-1636M-ND.
Send this link via E-Mail
Help With This Screen