IDC CABLE - ASC16H/AE16G/X - A1AXH-1636G
| Digi-Key Part Number | A1AXH-1636G-ND |
1 10 100 250 500 1000 2500 5000 |
3.25000 2.64900 1.95190 1.68472 1.56852 1.35241 1.27805 1.23622 |
Extended Price
3.25 26.49 195.19 421.18 784.26 1352.41 3195.12 6181.10 |
| Manufacturer Part Number | A1AXH-1636G | |||
| Description | IDC CABLE - ASC16H/AE16G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1AXH-1636G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1AXH 1636G A1AXH1636G |
IDC CABLE - ASC16H/AE16G/X - A1AXH-1636G (A1AXH-1636G-ND)
Related parts:IDC CABLE - ASC16H/AE16G/X - A1AXH-1636G
Order 'idc cable - asc16h/ae16g/x - A1AXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1636G-ND.
IDC CABLE - ASN16A/AE16G/X - A1AXA-1636G
Order 'idc cable - asn16a/ae16g/x - A1AXA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1636G-ND.
IDC CABLE - ASC16G/AE16G/X - A1AXG-1636G
Order 'idc cable - asc16g/ae16g/x - A1AXG-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1636G-ND.
IDC CABLE - ASC16H/AE16M/X - A1AXH-1636M
Order 'idc cable - asc16h/ae16m/x - A1AXH-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1636M-ND.
IDC CABLE - ASS16A/AE16G/X - A1BXA-1636G
Order 'idc cable - ass16a/ae16g/x - A1BXA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1636G-ND.
IDC CABLE - ASR16G/AE16G/X - A1BXG-1636G
Order 'idc cable - asr16g/ae16g/x - A1BXG-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1636G-ND.
IDC CABLE - ASR16H/AE16G/X - A1BXH-1636G
Order 'idc cable - asr16h/ae16g/x - A1BXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1636G-ND.
IDC CABLE - AKN16A/AE16G/X - A1CXA-1636G
Order 'idc cable - akn16a/ae16g/x - A1CXA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1636G-ND.
IDC CABLE - AKC16G/AE16G/X - A1CXG-1636G
Order 'idc cable - akc16g/ae16g/x - A1CXG-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1636G-ND.
IDC CABLE - AKC16H/AE16G/X - A1CXH-1636G
Order 'idc cable - akc16h/ae16g/x - A1CXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-1636G-ND.
IDC CABLE - AKP16A/AE16G/X - A1DXA-1636G
Order 'idc cable - akp16a/ae16g/x - A1DXA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-1636G-ND.
IDC CABLE - AKR16G/AE16G/X - A1DXG-1636G
Order 'idc cable - akr16g/ae16g/x - A1DXG-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-1636G-ND.
IDC CABLE - AKR16H/AE16G/X - A1DXH-1636G
Order 'idc cable - akr16h/ae16g/x - A1DXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1636G-ND.
IDC CABLE - APK16A/AE16G/X - A1KXA-1636G
Order 'idc cable - apk16a/ae16g/x - A1KXA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-1636G-ND.
IDC CABLE - APK16B/AE16G/X - A1KXB-1636G
Order 'idc cable - apk16b/ae16g/x - A1KXB-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXB-1636G-ND.
Send this link via E-Mail
Help With This Screen