THERMISTOR NTC DC95 TYPE 100KOHM - DC95G104V
| Digi-Key Part Number | DC95G104V-ND |
2500 |
15.44400 |
Extended Price
38610.00 |
| Manufacturer Part Number | DC95G104V | |||
| Description | THERMISTOR NTC DC95 TYPE 100KOHM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DC95G104V |
| Vendor | GE Sensing |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | * |
| B25/50 | * |
| B25/85 | * |
| B25/100 | * |
| B0/50 | * |
| Operating Temperature | * |
| Resistance Tolerance | * |
| B Value Tolerance | * |
| Accuracy | * |
| Power - Max | * |
| Mounting Type | * |
| Package / Case | * |
| Series | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DC95G104V DC95G104V |
THERMISTOR NTC DC95 TYPE 100KOHM - DC95G104V (DC95G104V-ND)
Related parts:THERMISTOR NTC DC95 TYPE 100KOHM - DC95G104V
Order 'thermistor ntc dc95 type 100kohm - DC95G104V' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95G104V-ND.
THERMISTOR NTC DC95 TYPE 100KOHM - DC95G104W
Order 'thermistor ntc dc95 type 100kohm - DC95G104W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1008-ND.
THERMISTOR NTC DC95 TYPE 100KOHM - DC95G104Z
Order 'thermistor ntc dc95 type 100kohm - DC95G104Z' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95G104Z-ND.
THERMISTOR NTC DC95 TYPE 100KOHM - DC95Y104V
Order 'thermistor ntc dc95 type 100kohm - DC95Y104V' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95Y104V-ND.
THERMISTOR NTC DC95 TYPE 100KOHM - DC95Y104W
Order 'thermistor ntc dc95 type 100kohm - DC95Y104W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95Y104W-ND.
THERMISTOR NTC DC95 TYPE 100KOHM - DC95Y104Z
Order 'thermistor ntc dc95 type 100kohm - DC95Y104Z' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95Y104Z-ND.
THERMISTOR NTC DC95 TYPE 10K OHM - DC95F103W
Order 'thermistor ntc dc95 type 10k ohm - DC95F103W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1004-ND.
THERMISTOR NTC DC95 TYPE 2K OHM - DC95F202W
Order 'thermistor ntc dc95 type 2k ohm - DC95F202W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1005-ND.
THERMISTOR NTC DC95 TYPE 2252OHM - DC95F232W
Order 'thermistor ntc dc95 type 2252ohm - DC95F232W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1006-ND.
THERMISTOR NTC DC95 TYPE 5K OHM - DC95F502W
Order 'thermistor ntc dc95 type 5k ohm - DC95F502W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1007-ND.
THERMISTOR NTC DC95 TYPE 50K OHM - DC95G503W
Order 'thermistor ntc dc95 type 50k ohm - DC95G503W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1009-ND.
THERMISTOR NTC EC95 TYPE 100KOHM - EC95G104W
Order 'thermistor ntc ec95 type 100kohm - EC95G104W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1013-ND.
THERMISTOR NTC DC95 TYPE 3K OHM - DC95F302W
Order 'thermistor ntc dc95 type 3k ohm - DC95F302W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95F302W-ND.
THERMISTOR NTC DC95 TYPE 30K OHM - DC95H303W
Order 'thermistor ntc dc95 type 30k ohm - DC95H303W' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95H303W-ND.
THERMISTOR NTC DC95 TYPE 10KOHM - DC95F103V
Order 'thermistor ntc dc95 type 10kohm - DC95F103V' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95F103V-ND.
Send this link via E-Mail
Help With This Screen