THERMISTOR NTC GLASS 5KOHM SMD - 3006-3079-76-G100
| Digi-Key Part Number | 3006-3079-76-G100-ND |
2500 |
1.09600 |
Extended Price
2740.00 |
| Manufacturer Part Number | 3006-3079-76-G100 | |||
| Description | THERMISTOR NTC GLASS 5KOHM SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3006-3079-76-G100 |
| Vendor | GE Sensing |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | * |
| B25/50 | * |
| B25/85 | * |
| B25/100 | * |
| B0/50 | * |
| Operating Temperature | * |
| Resistance Tolerance | * |
| B Value Tolerance | * |
| Accuracy | * |
| Power - Max | * |
| Mounting Type | * |
| Package / Case | * |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3006 3079 76 G100 3006307976G100 |
THERMISTOR NTC GLASS 5KOHM SMD - 3006-3079-76-G100 (3006-3079-76-G100-ND)
Related parts:THERMISTOR NTC GLASS 5KOHM SMD - 3006-3079-76-G100
Order 'thermistor ntc glass 5kohm smd - 3006-3079-76-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 3006-3079-76-G100-ND.
THERMISTOR NTC GLASS 3KOHM SMD - 3006-1847-76-G100
Order 'thermistor ntc glass 3kohm smd - 3006-1847-76-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 3006-1847-76-G100-ND.
THERMISTOR NTC GLASS 4KOHM SMD - 3006-2463-76-G100
Order 'thermistor ntc glass 4kohm smd - 3006-2463-76-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 3006-2463-76-G100-ND.
THERMISTOR NTC GLASS 2KOHM SMD - 3006-1248-73-G100
Order 'thermistor ntc glass 2kohm smd - 3006-1248-73-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 3006-1248-73-G100-ND.
THERMISTOR NTC GLASS 2786OHM SMD - 3006-1576-101-G100
Order 'thermistor ntc glass 2786ohm smd - 3006-1576-101-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 3006-1576-101-G100-ND.
THERMISTOR NTC GLASS 250OHM SMD - 3006-165.9-55-G100
Order 'thermistor ntc glass 250ohm smd - 3006-165.9-55-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 3006-165.9-55-G100-ND.
THERMISTOR NTC GLASS 500OHM SMD - 3006-331.8-55-G100
Order 'thermistor ntc glass 500ohm smd - 3006-331.8-55-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 3006-331.8-55-G100-ND.
THERMISTOR NTC GLASS 1KOHM SMD - 3006-624-73-G100
Order 'thermistor ntc glass 1kohm smd - 3006-624-73-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 3006-624-73-G100-ND.
THERMISTOR NTC GLASS 200KOHM SMD - 03006-111.3K-123-G100
Order 'thermistor ntc glass 200kohm smd - 03006-111.3K-123-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-111.3K-123-G100-ND.
THERMISTOR NTC GLASS 30KOHM SMD - 03006-17.53K-98-G100
Order 'thermistor ntc glass 30kohm smd - 03006-17.53K-98-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-17.53K-98-G100-ND.
THERMISTOR NTC GLASS 500KOHM SMD - 03006-269.8K-138-G100
Order 'thermistor ntc glass 500kohm smd - 03006-269.8K-138-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-269.8K-138-G100-ND.
THERMISTOR NTC GLASS 50KOHM SMD - 03006-29.1K-97-G100
Order 'thermistor ntc glass 50kohm smd - 03006-29.1K-97-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-29.1K-97-G100-ND.
THERMISTOR NTC GLASS 1MOHM SMD - 03006-535K-145-G100
Order 'thermistor ntc glass 1mohm smd - 03006-535K-145-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-535K-145-G100-ND.
THERMISTOR NTC GLASS 100KOHM SMD - 03006-58.2K-97-G100
Order 'thermistor ntc glass 100kohm smd - 03006-58.2K-97-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-58.2K-97-G100-ND.
THERMISTOR NTC GLASS 20K OHM SMD - 03006-11.7K-98-G100
Order 'thermistor ntc glass 20k ohm smd - 03006-11.7K-98-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-11.7K-98-G100-ND.
Send this link via E-Mail
Help With This Screen