Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY SEALED LEAD ACID 6V 12AH - BP12-6-T3 - Batteries, Chargers, Holders

Digi-Key Part Number BP12-6-T3-ND
Price Break
8
Unit Price
20.45750
Extended Price
163.66
Manufacturer Part NumberBP12-6-T3
DescriptionBATTERY SEALED LEAD ACID 6V 12AH
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBP12-6-T3
VendorB B Battery
CategoryBatteries, Chargers, Holders
TypeLead-Acid (SLA)
Voltage6.000 V [Typ]
Battery Capacity12.00 A-h [Nom]
Termination StyleSpade, .187" & .250"
Height100.076 mm [Typ]
Length150.876 mm [Typ]
Width50.038 mm [Typ]
Weight2.0500 kg [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names BP12 6 T3
BP126T3

BP12-6-T3 Specification Sheet

Image of BATTERY SEALED LEAD ACID 6V 12AH - BP12-6-T3

BATTERY SEALED LEAD ACID 6V 12AH - BP12-6-T3 (BP12-6-T3-ND) - Batteries, Chargers, Holders

Related parts Batteries, Chargers, Holders :
BATTERY SEALED LEAD ACID 6V 12AH - BP12-6-T3
 Order 'battery sealed lead acid 6v 12ah - BP12-6-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP12-6-T3-ND.
BATTERY SEALED LEAD ACID 6V 10AH - BP10-6-T3
 Order 'battery sealed lead acid 6v 10ah - BP10-6-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP10-6-T3-ND.
BATTERY SEALED LEAD ACID 6V 4AH - BP4-6-T3
 Order 'battery sealed lead acid 6v 4ah - BP4-6-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4-6-T3-ND.
BATTERY SEALED LEAD ACID 6V 12AH - BP12-6-T1
 Order 'battery sealed lead acid 6v 12ah - BP12-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1005-ND.
BATT SEALED LEAD ACID 6V 1.2AH - BP1.2-6-T1
 Order 'batt sealed lead acid 6v 1.2ah - BP1.2-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1000-ND.
BATTERY SEALED LEAD ACID 6V 10AH - BP10-6-T1
 Order 'battery sealed lead acid 6v 10ah - BP10-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP10-6-T1-ND.
BATTERY SEALED LEAD ACID 6V 4AH - BP4-6-T1
 Order 'battery sealed lead acid 6v 4ah - BP4-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4-6-T1-ND.
BATTERY SEALED LEAD ACID 6V 8AH - BP8-6-T1
 Order 'battery sealed lead acid 6v 8ah - BP8-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP8-6H-T1-ND.
BATTERY SEALED LEAD ACID 6V 13AH - BP13-6-T3
 Order 'battery sealed lead acid 6v 13ah - BP13-6-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP13-6-T3-ND.
BATTERY SEALED LEAD ACID 6V 7AH - BP7-6-T3
 Order 'battery sealed lead acid 6v 7ah - BP7-6-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7-6-T3-ND.
BATT SEALED LEAD ACID 6V 4.5AH - BP4.5-6-T1
 Order 'batt sealed lead acid 6v 4.5ah - BP4.5-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4.5-6-T1-ND.
BATTERY SEALED LEAD ACID 6V 8AH - BP8-6V-T1
 Order 'battery sealed lead acid 6v 8ah - BP8-6V-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP8-6V-T1-ND.
BATTERY SEALED LEAD ACID 6V 3AH - BP3-6-T1
 Order 'battery sealed lead acid 6v 3ah - BP3-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1001-ND.
BATTERY SEALED LEAD ACID 6V 5AH - BP5-6-T1
 Order 'battery sealed lead acid 6v 5ah - BP5-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1002-ND.
BATTERY SEALED LEAD ACID 6V 7AH - BP7-6-T1
 Order 'battery sealed lead acid 6v 7ah - BP7-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1003-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY SEALED LEAD ACID 6V 12AH - BP12-6-T1 Next: BATTERY SEALED LEAD ACID 6V 13AH - BP13-6-T3