IDC CABLE- ASC60G/ AE60M / X - A1AXG-6036M
| Digi-Key Part Number | A1AXG-6036M-ND |
1 10 100 250 500 1000 2500 5000 |
17.16000 13.97700 10.29890 8.88888 8.27588 7.13564 6.74330 6.52261 |
Extended Price
17.16 139.77 1029.89 2222.22 4137.94 7135.64 16858.25 32613.05 |
| Manufacturer Part Number | A1AXG-6036M | |||
| Description | IDC CABLE- ASC60G/ AE60M / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A1AXG-6036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1AXG 6036M A1AXG6036M |
IDC CABLE- ASC60G/ AE60M / X - A1AXG-6036M (A1AXG-6036M-ND)
Related parts:IDC CABLE- ASC60G/ AE60M / X - A1AXG-6036M
Order 'idc cable- asc60g/ ae60m / x - A1AXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6036M-ND.
IDC CABLE- ASN60A/ AE60M / X - A1AXA-6036M
Order 'idc cable- asn60a/ ae60m / x - A1AXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6036M-ND.
IDC CABLE-ASC60G/ AE60G / X - A1AXG-6036G
Order 'idc cable-asc60g/ ae60g / x - A1AXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6036G-ND.
IDC CABLE- ASS60A/ AE60M / X - A1BXA-6036M
Order 'idc cable- ass60a/ ae60m / x - A1BXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-6036M-ND.
IDC CABLE- ASR60G/ AE60M / X - A1BXG-6036M
Order 'idc cable- asr60g/ ae60m / x - A1BXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-6036M-ND.
IDC CABLE- AKN60A/ AE60M / X - A1CXA-6036M
Order 'idc cable- akn60a/ ae60m / x - A1CXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-6036M-ND.
IDC CABLE- AKC60G/ AE60M / X - A1CXG-6036M
Order 'idc cable- akc60g/ ae60m / x - A1CXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-6036M-ND.
IDC CABLE- AKP60A/ AE60M / X - A1DXA-6036M
Order 'idc cable- akp60a/ ae60m / x - A1DXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-6036M-ND.
IDC CABLE- AKR60G/ AE60M / X - A1DXG-6036M
Order 'idc cable- akr60g/ ae60m / x - A1DXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-6036M-ND.
IDC CABLE- APK60A/ AE60M / X - A1KXA-6036M
Order 'idc cable- apk60a/ ae60m / x - A1KXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-6036M-ND.
IDC CABLE- APK60G/ AE60M / X - A1KXG-6036M
Order 'idc cable- apk60g/ ae60m / x - A1KXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXG-6036M-ND.
IDC CABLE- APR60A/ AE60M / X - A1RXA-6036M
Order 'idc cable- apr60a/ ae60m / x - A1RXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-6036M-ND.
IDC CABLE- APR60G/ AE60M / X - A1RXG-6036M
Order 'idc cable- apr60g/ ae60m / x - A1RXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXG-6036M-ND.
IDC CABLE- ASC60G/ AE60M / ASC60 - A3AAG-6036M
Order 'idc cable- asc60g/ ae60m / asc60 - A3AAG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-6036M-ND.
IDC CABLE- ASC60G/ AE60M / APK60 - A3AKG-6036M
Order 'idc cable- asc60g/ ae60m / apk60 - A3AKG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-6036M-ND.
Send this link via E-Mail
Help With This Screen