Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 2.5V ADP1706ARDZ-2.5-R7
IC REG LDO 1A 2.5V 8SOIC - ADP1706ARDZ-2.5-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP1706ARDZ-2.5-R7CT-ND |
1 25 100 250 500 |
2.73000 2.18000 1.63500 1.52600 1.47150 |
Extended Price
2.73 54.50 163.50 381.50 735.75 |
| Manufacturer Part Number | ADP1706ARDZ-2.5-R7 | |||
| Description | IC REG LDO 1A 2.5V 8SOIC | |||
| Quantity Available | 3073 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1706ARDZ-2.5-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) Exposed Pad, 8-eSOIC. 8-HSOIC |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 2.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.5 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 505; RD-8-1; RD; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1706ARDZ 2 5 R7 ADP1706ARDZ25R7 ADP1706ARDZ 2 5 R7CT ND ADP1706ARDZ25R7CTND ADP1706ARDZ-2.5-R7CT |
ADP1706ARDZ-2.5-R7 Specification Sheet
IC REG LDO 1A 2.5V 8SOIC - ADP1706ARDZ-2.5-R7 (ADP1706ARDZ-2.5-R7CT-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 2.5V ADP1706ARDZ-2.5-R7Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 2.5V ADP1706ARDZ-2.5-R7
Order 'ic reg ldo 1a 2.5v 8soic - ADP1706ARDZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1706ARDZ-2.5-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1A 2.5V ADP1706ARDZ-2.5-R7
Order 'ic reg ldo 1a 2.5v 8soic - ADP1706ARDZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1706ARDZ-2.5-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 2.5V ADP1706ARDZ-2.5-R7
Order 'ic reg ldo 1a 2.5v 8soic - ADP1706ARDZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-2.5-R7TR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 0.8V ADP1706ARDZ-0.8-R7
Order 'ic reg ldo 1a .8v 8soic - ADP1706ARDZ-0.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-0.8-R7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 0.9V ADP1706ARDZ-0.9-R7
Order 'ic reg ldo 1a .9v 8soic - ADP1706ARDZ-0.9-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-0.9-R7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1V ADP1706ARDZ-1.0-R7
Order 'ic reg ldo 1a 1v 8soic - ADP1706ARDZ-1.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-1.0-R7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.1V ADP1706ARDZ-1.1-R7
Order 'ic reg ldo 1a 1.1v 8soic - ADP1706ARDZ-1.1-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-1.1-R7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.2V ADP1706ARDZ-1.2-R7
Order 'ic reg ldo 1a 1.2v 8soic - ADP1706ARDZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-1.2-R7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.3V ADP1706ARDZ-1.3-R7
Order 'ic reg ldo 1a 1.3v 8soic - ADP1706ARDZ-1.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-1.3-R7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.5V ADP1706ARDZ-1.5-R7
Order 'ic reg ldo 1a 1.5v 8soic - ADP1706ARDZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-1.5-R7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.8V ADP1706ARDZ-1.8-R7
Order 'ic reg ldo 1a 1.8v 8soic - ADP1706ARDZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-1.8-R7-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 3V ADP1706ARDZ-3.0-R7
Order 'ic reg ldo 1a 3.0v 8soic - ADP1706ARDZ-3.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1706ARDZ-3.0-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1A 3V ADP1706ARDZ-3.0-R7
Order 'ic reg ldo 1a 3.0v 8soic - ADP1706ARDZ-3.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1706ARDZ-3.0-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3V ADP1706ARDZ-3.0-R7
Order 'ic reg ldo 1a 3.0v 8soic - ADP1706ARDZ-3.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-3.0-R7TR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 2.5V ADP3338AKCZ-2.5-RL
Order 'ic reg ldo 1a 2.5v sot223 - ADP3338AKCZ-2.5-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3338AKCZ-2.5-RL-ND.
Options for Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 2.5V ADP1706ARDZ-2.5-R7
Send this link via E-Mail
Help With This Screen
