Keywords:





IC DDS 10BIT DAC 250MSPS 32LFCSP - AD9913BCPZ - Integrated Circuits (ICs)

Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 1.8 V AD9913BCPZ

Digi-Key Part Number AD9913BCPZ-ND
Price Break
1
25
100
250
500
1000
Unit Price
15.00000
14.00000
13.00000
12.75000
12.50000
12.35000
Extended Price
15.00
350.00
1300.00
3187.50
6250.00
12350.00
Manufacturer Part NumberAD9913BCPZ
DescriptionIC DDS 10BIT DAC 250MSPS 32LFCSP
Quantity Available 68
All prices are in USD

Purchase Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 1.8 V AD9913BCPZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 1.8 V AD9913BCPZ
Technical/Catalog InformationAD9913BCPZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Package / Case32-LFCSP
PackagingTray
Voltage - Supply1.8 V
Tuning Word Width (Bits)32 b
Master fclk250MHz
Resolution (Bits)10 b
Operating Temperature-40°C ~ 85°C
Drawing Number505; CP-32-2; CP; 32
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD9913BCPZ
AD9913BCPZ

AD9913BCPZ Specification Sheet

Image of IC DDS 10BIT DAC 250MSPS 32LFCSP - AD9913BCPZ

IC DDS 10BIT DAC 250MSPS 32LFCSP - AD9913BCPZ (AD9913BCPZ-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 1.8 V AD9913BCPZ
IC DDS 10BIT DAC 250MSPS 32LFCSP - AD9913BCPZ
 Order 'ic dds 10bit dac 250msps 32lfcsp - AD9913BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9913BCPZ-ND.
IC DDS 10BIT 50MHZ 20-TSSOP - AD9835BRU-REEL
 Order 'ic dds 10bit 50mhz 20-tssop - AD9835BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-REEL-ND.
IC DDS 500MSPS DAC 10BIT 56LFCSP - AD9911BCPZ
 Order 'ic dds 500msps dac 10bit 56lfcsp - AD9911BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9911BCPZ-ND.
IC DDS 500MSPS DAC 10BIT 56LFCSP - AD9911BCPZ-REEL7
 Order 'ic dds 500msps dac 10bit 56lfcsp - AD9911BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9911BCPZ-REEL7-ND.
IC DDS 10BIT 50MHZ CMOS 48-TQFP - AD9830AST-REEL
 Order 'ic dds 10bit 50mhz cmos 48-tqfp - AD9830AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830AST-REEL-ND.
IC DDS 10BIT 50MHZ CMOS 48-TQFP - AD9830ASTZ
 Order 'ic dds 10bit 50mhz cmos 48-tqfp - AD9830ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830ASTZ-ND.
IC DDS 10BIT 50MHZ CMOS 48TQFP - AD9830ASTZ-REEL
 Order 'ic dds 10bit 50mhz cmos 48tqfp - AD9830ASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830ASTZ-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831AST
 Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-ND.
IC DDS 10BIT 25MHZ CMOS 48-TQFP - AD9831AST-REEL
 Order 'ic dds 10bit 25mhz cmos 48-tqfp - AD9831AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831ASTZ
 Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-ND.
IC DDS 10BIT 25MHZ CMOS 48TQFP - AD9831ASTZ-REEL
 Order 'ic dds 10bit 25mhz cmos 48tqfp - AD9831ASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL7
 Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL7-ND.
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL
 Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRUZ
 Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-ND.
IC DDS 10BIT 25MHZ CMOS 16TSSOP - AD9832BRUZ-REEL7
 Order 'ic dds 10bit 25mhz cmos 16tssop - AD9832BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-REEL7-ND.

Options for Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 1.8 V AD9913BCPZ
Send this link via E-Mail
Help With This Screen

IC DDS 10BIT DAC 250MSPS 32LFCSP - AD9913BCPZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DDS 10BIT 75MHZ LP 20-TSSOP - AD9834CRUZ-REEL7 Next: IC DDS 14BIT DAC 1.8V 48-TQFP - AD9952YSV
IC DDS 10BIT DAC 250MSPS 32LFCSP - AD9913BCPZ