IC OPAMP GP 2.5MHZ SGL 8SOIC - OPA454AIDDA - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.2mA 10 V ~ 100 V, ±5 V ~ 50 V OPA454AIDDA
| Digi-Key Part Number | 296-22997-5-ND |
1 25 100 250 500 1000 5000 |
6.10000 4.88000 4.11750 3.96500 3.87350 3.81250 3.72100 |
Extended Price
6.10 122.00 411.75 991.25 1936.75 3812.50 18605.00 |
| Manufacturer Part Number | OPA454AIDDA | |||
| Description | IC OPAMP GP 2.5MHZ SGL 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA454AIDDA |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) Exposed Pad, 8-eSOIC. 8-HSOIC |
| Slew Rate | 13 V/µs |
| Gain Bandwidth Product | 2.5MHz |
| Current - Supply | 3.2mA |
| Current - Output / Channel | 150mA |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 100 V, ±5 V ~ 50 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 1.4pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 296; 4202561; DDA; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA454AIDDA OPA454AIDDA 296 22997 5 ND 296229975ND 296-22997-5 |
OPA454AIDDA Specification Sheet
IC OPAMP GP 2.5MHZ SGL 8SOIC - OPA454AIDDA (296-22997-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.2mA 10 V ~ 100 V, ±5 V ~ 50 V OPA454AIDDAIC OPAMP GP 2.5MHZ SGL 8SOIC - OPA454AIDDA
Order 'ic opamp gp 2.5mhz sgl 8soic - OPA454AIDDA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22997-5-ND.
IC OPAMP GP 2.5MHZ SGL 8SOIC - OPA454AIDDAG4
Order 'ic opamp gp 2.5mhz sgl 8soic - OPA454AIDDAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA454AIDDAG4-ND.
IC OPAMP GP 2.5MHZ SGL 8SOIC - OPA454AIDDAR
Order 'ic opamp gp 2.5mhz sgl 8soic - OPA454AIDDAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA454AIDDAR-ND.
IC OPAMP GP 2.5MHZ SGL 8SOIC - OPA454AIDDARG4
Order 'ic opamp gp 2.5mhz sgl 8soic - OPA454AIDDARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA454AIDDARG4-ND.
IC OPAMP GP 600KHZ SGL 8SOIC - OP07CD
Order 'ic opamp gp 600khz sgl 8soic - OP07CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12852-5-ND.
IC OPAMP GP 600KHZ SGL 8SOIC - OP07CDR
Order 'ic opamp gp 600khz sgl 8soic - OP07CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14626-1-ND.
IC OPAMP GP 600KHZ SGL 8SOIC - OP07CDR
Order 'ic opamp gp 600khz sgl 8soic - OP07CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14626-2-ND.
IC OPAMP GP 600KHZ SGL 8SOIC - OP07CDR
Order 'ic opamp gp 600khz sgl 8soic - OP07CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14626-6-ND.
IC OPAMP GP 600KHZ SGL 8SOIC - OP07DDR
Order 'ic opamp gp 600khz sgl 8soic - OP07DDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14627-1-ND.
IC OPAMP GP 600KHZ SGL 8SOIC - OP07DDR
Order 'ic opamp gp 600khz sgl 8soic - OP07DDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14627-2-ND.
IC OPAMP GP 600KHZ SGL 8SOIC - OP07DDR
Order 'ic opamp gp 600khz sgl 8soic - OP07DDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14627-6-ND.
IC OPAMP GP 800KHZ SGL 8SOIC - TS321IDR
Order 'ic opamp gp 800khz sgl 8soic - TS321IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21174-1-ND.
IC OPAMP GP 800KHZ SGL 8SOIC - TS321IDR
Order 'ic opamp gp 800khz sgl 8soic - TS321IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21174-2-ND.
IC OPAMP GP 800KHZ SGL 8SOIC - TS321IDR
Order 'ic opamp gp 800khz sgl 8soic - TS321IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21174-6-ND.
IC OPAMP GP 10MHZ SGL 8SOIC - TLC070CDR
Order 'ic opamp gp 10mhz sgl 8soic - TLC070CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2413-1-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.2mA 10 V ~ 100 V, ±5 V ~ 50 V OPA454AIDDA
Send this link via E-Mail
Help With This Screen
