Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 3.5 V ~ 6.5 V BQ24085DRCR
IC LI-ION BATTERY CHARGER 10-SON - BQ24085DRCR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22992-6-ND |
1 25 100 250 500 1000 |
3.33000 2.56520 2.32750 2.09000 1.80500 1.52000 |
Extended Price
3.33 64.13 232.75 522.50 902.50 1520.00 |
| Manufacturer Part Number | BQ24085DRCR | |||
| Description | IC LI-ION BATTERY CHARGER 10-SON | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ24085DRCR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 10-SON |
| Packaging | Digi-Reel® |
| Operating Temperature | -40°C ~ 155°C |
| Voltage - Supply | 3.5 V ~ 6.5 V |
| Drawing Number | 296; 4204102; DRC; 10 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ24085DRCR BQ24085DRCR 296 22992 6 ND 296229926ND 296-22992-6 |
BQ24085DRCR Specification Sheet
IC LI-ION BATTERY CHARGER 10-SON - BQ24085DRCR (296-22992-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 3.5 V ~ 6.5 V BQ24085DRCRTexas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 3.5 V ~ 6.5 V BQ24085DRCR
Order 'ic li-ion battery charger 10-son - BQ24085DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22992-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3.5 V ~ 6.5 V BQ24085DRCR
Order 'ic li-ion battery charger 10-son - BQ24085DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22992-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 3.5 V ~ 6.5 V BQ24085DRCR
Order 'ic li-ion battery charger 10-son - BQ24085DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22992-6-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 3.5 V ~ 6.5 V BQ24086DRCR
Order 'ic li-ion battery charger 10-son - BQ24086DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22993-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3.5 V ~ 6.5 V BQ24086DRCR
Order 'ic li-ion battery charger 10-son - BQ24086DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22993-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 3.5 V ~ 6.5 V BQ24086DRCR
Order 'ic li-ion battery charger 10-son - BQ24086DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22993-6-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 3.5 V ~ 6.5 V BQ24087DRCR
Order 'ic li-ion battery charger 10-son - BQ24087DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22994-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3.5 V ~ 6.5 V BQ24087DRCR
Order 'ic li-ion battery charger 10-son - BQ24087DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22994-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 3.5 V ~ 6.5 V BQ24087DRCR
Order 'ic li-ion battery charger 10-son - BQ24087DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22994-6-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 3.5 V ~ 6.5 V BQ24088DRCR
Order 'ic li-ion battery charger 10-son - BQ24088DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23443-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 3.5 V ~ 6.5 V BQ24088DRCR
Order 'ic li-ion battery charger 10-son - BQ24088DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23443-1-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 3.5 V ~ 6.5 V BQ24088DRCR
Order 'ic li-ion battery charger 10-son - BQ24088DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23443-6-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 6.5 V BQ24083DRCR
Order 'ic li-ion battery charger 10-son - BQ24083DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23459-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.5 V ~ 6.5 V BQ24083DRCR
Order 'ic li-ion battery charger 10-son - BQ24083DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23459-6-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.5 V ~ 6.5 V BQ24083DRCR
Order 'ic li-ion battery charger 10-son - BQ24083DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23459-1-ND.
Options for Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 3.5 V ~ 6.5 V BQ24085DRCR
Send this link via E-Mail
Help With This Screen
