IC 16BIT MCU 8KB FLASH 64-VQFN - MSP430F233TRGCR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22991-1-ND |
1 25 100 250 500 1000 |
5.40000 4.32000 3.36000 3.19200 3.12000 3.06000 |
Extended Price
5.40 108.00 336.00 798.00 1560.00 3060.00 |
| Manufacturer Part Number | MSP430F233TRGCR | |||
| Description | IC 16BIT MCU 8KB FLASH 64-VQFN | |||
| Quantity Available | 2300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSP430F233TRGCR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8 + 256B) |
| RAM Size | 1K x 8 |
| Number of I /O | 48 |
| Package / Case | 64-VQFN |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Cut Tape (CT) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | A/D 8x12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 105°C |
| Connectivity | I²C, IrDA, LIN, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSP430F233TRGCR MSP430F233TRGCR 296 22991 1 ND 296229911ND 296-22991-1 |
MSP430F233TRGCR Specification Sheet
IC 16BIT MCU 8KB FLASH 64-VQFN - MSP430F233TRGCR (296-22991-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 16BIT MCU 8KB FLASH 64-VQFN - MSP430F233TRGCR
Order 'ic 16bit mcu 8kb flash 64-vqfn - MSP430F233TRGCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22991-1-ND.
IC 16BIT MCU 8KB FLASH 64-VQFN - MSP430F233TRGCR
Order 'ic 16bit mcu 8kb flash 64-vqfn - MSP430F233TRGCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22991-2-ND.
IC 16BIT MCU 8KB FLASH 64-QFN - MSP430F233TRGCT
Order 'ic 16bit mcu 8kb flash 64-qfn - MSP430F233TRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F233TRGCT-ND.
IC MCU 16BIT 8KB FLASH 64-VQFN - MSP430F133IRTDT
Order 'ic mcu 16bit 8kb flash 64-vqfn - MSP430F133IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17141-1-ND.
IC MCU 16BIT 8KB FLASH 64-VQFN - MSP430F133IRTDT
Order 'ic mcu 16bit 8kb flash 64-vqfn - MSP430F133IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17141-2-ND.
IC MCU 16BIT 8KB FLASH 64-VQFN - MSP430F133IRTDT
Order 'ic mcu 16bit 8kb flash 64-vqfn - MSP430F133IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17141-6-ND.
IC MCU 16BIT 8KB FLASH 64-VQFN - MSP430F133IRTDR
Order 'ic mcu 16bit 8kb flash 64-vqfn - MSP430F133IRTDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F133IRTDR-ND.
IC MCU 16BIT 16KB FLASH 64-VQFN - MSP430F135IRTDT
Order 'ic mcu 16bit 16kb flash 64-vqfn - MSP430F135IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17142-1-ND.
IC MCU 16BIT 16KB FLASH 64-VQFN - MSP430F135IRTDT
Order 'ic mcu 16bit 16kb flash 64-vqfn - MSP430F135IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17142-2-ND.
IC MCU 16BIT 16KB FLASH 64-VQFN - MSP430F135IRTDT
Order 'ic mcu 16bit 16kb flash 64-vqfn - MSP430F135IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17142-6-ND.
IC MCU 16BIT 32KB FLASH 64-VQFN - MSP430F1471IRTDT
Order 'ic mcu 16bit 32kb flash 64-vqfn - MSP430F1471IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17143-1-ND.
IC MCU 16BIT 32KB FLASH 64-VQFN - MSP430F1471IRTDT
Order 'ic mcu 16bit 32kb flash 64-vqfn - MSP430F1471IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17143-2-ND.
IC MCU 16BIT 32KB FLASH 64-VQFN - MSP430F1471IRTDT
Order 'ic mcu 16bit 32kb flash 64-vqfn - MSP430F1471IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17143-6-ND.
IC MCU 16BIT 32KB FLASH 64-VQFN - MSP430F147IRTDT
Order 'ic mcu 16bit 32kb flash 64-vqfn - MSP430F147IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17144-1-ND.
IC MCU 16BIT 32KB FLASH 64-VQFN - MSP430F147IRTDT
Order 'ic mcu 16bit 32kb flash 64-vqfn - MSP430F147IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17144-2-ND.
Send this link via E-Mail
Help With This Screen
