IC SYNC DC-DC CTRLR W/REF 10-SON - TPS40042DRCT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22978-1-ND |
1 25 100 |
2.48000 1.98000 1.48500 |
Extended Price
2.48 49.50 148.50 |
| Manufacturer Part Number | TPS40042DRCT | |||
| Description | IC SYNC DC-DC CTRLR W/REF 10-SON | |||
| Quantity Available | 666 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS40042DRCT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 3 ~ 5.5V |
| Voltage - Output | 0.6 ~ 4.95V |
| Current - Output | 15A |
| Output Power | 2W |
| Package / Case | 10-SON |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS40042DRCT TPS40042DRCT 296 22978 1 ND 296229781ND 296-22978-1 |
TPS40042DRCT Specification Sheet
IC SYNC DC-DC CTRLR W/REF 10-SON - TPS40042DRCT (296-22978-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNC DC-DC CTRLR W/REF 10-SON - TPS40042DRCT
Order 'ic sync dc-dc ctrlr w/ref 10-son - TPS40042DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22978-1-ND.
IC SYNC DC-DC CTRLR W/REF 10-SON - TPS40042DRCT
Order 'ic sync dc-dc ctrlr w/ref 10-son - TPS40042DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22978-2-ND.
IC SYNC DC-DC CTRLR W/REF 10-SON - TPS40042DRCT
Order 'ic sync dc-dc ctrlr w/ref 10-son - TPS40042DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22978-6-ND.
IC DC/DC INV CONV -15V 10-SON - TPS63700DRCR
Order 'ic dc/dc inv conv -15v 10-son - TPS63700DRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS63700DRCR-ND.
IC DC/DC INV CONV -15V 10-SON - TPS63700DRCRG4
Order 'ic dc/dc inv conv -15v 10-son - TPS63700DRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS63700DRCRG4-ND.
IC DC/DC INV CONV -15V 10-SON - TPS63700DRCTG4
Order 'ic dc/dc inv conv -15v 10-son - TPS63700DRCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS63700DRCTG4-ND.
IC DC/DC STEP-UP CONV 10-SON - TPS61087DRCT
Order 'ic dc/dc step-up conv 10-son - TPS61087DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23426-1-ND.
IC DC/DC STEP-UP CONV 10-SON - TPS61087DRCT
Order 'ic dc/dc step-up conv 10-son - TPS61087DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23426-2-ND.
IC DC/DC STEP-UP CONV 10-SON - TPS61087DRCT
Order 'ic dc/dc step-up conv 10-son - TPS61087DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23426-6-ND.
IC DC/DC BOOST CONV 1.3A 10-SON - TPS61081DRCT
Order 'ic dc/dc boost conv 1.3a 10-son - TPS61081DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21556-6-ND.
IC SYNC STP-DWN CTRLR 14-TSSOP - TPS51117PW
Order 'ic sync stp-dwn ctrlr 14-tssop - TPS51117PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19425-5-ND.
IC DC/DC BOOST CONV 1.3A 10-SON - TPS61081DRCT
Order 'ic dc/dc boost conv 1.3a 10-son - TPS61081DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21556-1-ND.
IC DC/DC BOOST CONV 1.3A 10-SON - TPS61081DRCT
Order 'ic dc/dc boost conv 1.3a 10-son - TPS61081DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21556-2-ND.
IC SYNC BUCK DC/DC REG PWM 8DFN - MCP1612-ADJI/MF
Order 'ic sync buck dc/dc reg pwm 8dfn - MCP1612-ADJI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1612-ADJI/MF-ND.
IC SYNC BUCK DC/DC REG PWM 8DFN - MCP1612T-ADJI/MF
Order 'ic sync buck dc/dc reg pwm 8dfn - MCP1612T-ADJI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1612T-ADJI/MF-ND.
Send this link via E-Mail
Help With This Screen