Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DTAS
CONN EDGECARD 72POS R/A .156 SLD - AGM36DTAS - Connectors
| Digi-Key Part Number | AGM36DTAS-ND |
10 |
29.46000 |
Extended Price
294.60 |
| Manufacturer Part Number | AGM36DTAS | |||
| Description | CONN EDGECARD 72POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AGM36DTAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AGM36DTAS AGM36DTAS |
AGM36DTAS Specification Sheet
CONN EDGECARD 72POS R/A .156 SLD - AGM36DTAS (AGM36DTAS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DTASGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DTAS
Order 'conn edgecard 72pos r/a .156 sld - AGM36DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DTAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DTAS-S189
Order 'conn edgecard 72pos r/a .156 sld - AGM36DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DTAS-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK36DKBA
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK36DKBD
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK36DKBH
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK36DKBI
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level - ABK36DKBN
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK36DKBS
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK36DKBS-S1075
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBS-S1075-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK36DKBT
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DSAH
Order 'conn edgecard 72pos r/a .156 sld - ABM36DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DSAI
Order 'conn edgecard 72pos r/a .156 sld - ABM36DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM36DSAN
Order 'conn edgecard 72pos r/a .156 sld - ABM36DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DSAS
Order 'conn edgecard 72pos r/a .156 sld - ABM36DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DTAD
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DTAS
Send this link via E-Mail
Help With This Screen
