Keywords:





CONN EDGECARD 72POS R/A .156 SLD - AGM36DTAN-S189 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AGM36DTAN-S189

Digi-Key Part Number AGM36DTAN-S189-ND
Price Break
10
Unit Price
29.71500
Extended Price
297.15
Manufacturer Part NumberAGM36DTAN-S189
DescriptionCONN EDGECARD 72POS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AGM36DTAN-S189
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AGM36DTAN-S189
Technical/Catalog InformationAGM36DTAN-S189
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
Features-
Number of Positions 72
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AGM36DTAN S189
AGM36DTANS189

AGM36DTAN-S189 Specification Sheet

Image of CONN EDGECARD 72POS R/A .156 SLD - AGM36DTAN-S189

CONN EDGECARD 72POS R/A .156 SLD - AGM36DTAN-S189 (AGM36DTAN-S189-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AGM36DTAN-S189
CONN EDGECARD 72POS R/A .156 SLD - AGM36DTAN-S189
 Order 'conn edgecard 72pos r/a .156 sld - AGM36DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DTAN-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAD-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAD-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAH-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAH-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAI-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAI-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAN-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAN-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAS-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAS-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAT-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAT-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBD-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBD-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBH-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBH-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBI-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBI-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBN-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBN-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBS-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBS-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBT-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBT-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTMD-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTMD-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTMH-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTMH-S189-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AGM36DTAN-S189
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 72POS R/A .156 SLD - AGM36DTAN-S189
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 72POS R/A .156 SLD - AGM36DTAN Next: CONN EDGECARD 72POS R/A .156 SLD - AGM36DTAN-S664
CONN EDGECARD 72POS R/A .156 SLD - AGM36DTAN-S189