Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRST-S664
CONN EDGECARD 72POS DIP .156 SLD - AGM36DRST-S664
| Digi-Key Part Number | AGM36DRST-S664-ND |
10 |
29.46000 |
Extended Price
294.60 |
| Manufacturer Part Number | AGM36DRST-S664 | |||
| Description | CONN EDGECARD 72POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AGM36DRST-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AGM36DRST S664 AGM36DRSTS664 |
AGM36DRST-S664 Specification Sheet
CONN EDGECARD 72POS DIP .156 SLD - AGM36DRST-S664 (AGM36DRST-S664-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRST-S664Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRST-S664
Order 'conn edgecard 72pos dip .156 sld - AGM36DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DRST-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRSD-S664
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM36DRSN-S664
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRST-S664
Order 'conn edgecard 72pos dip .156 sld - ABM36DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRST-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM36DRSD-S664
Order 'conn edgecard 72pos dip .156 sld - ACM36DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM36DRSN-S664
Order 'conn edgecard 72pos dip .156 sld - ACM36DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM36DRST-S664
Order 'conn edgecard 72pos dip .156 sld - ACM36DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRST-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRSD-S664
Order 'conn edgecard 72pos dip .156 sld - AGM36DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AGM36DRSN-S664
Order 'conn edgecard 72pos dip .156 sld - AGM36DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRST
Order 'conn edgecard 72pos dip .156 sld - AGM36DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DRST-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM36DRSD-S664
Order 'conn edgecard 72pos dip .156 sld - AMM36DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMM36DRSN-S664
Order 'conn edgecard 72pos dip .156 sld - AMM36DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM36DRST-S664
Order 'conn edgecard 72pos dip .156 sld - AMM36DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRST-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASM36DRSD-S664
Order 'conn edgecard 72pos dip .156 sld - ASM36DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM36DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ASM36DRSN-S664
Order 'conn edgecard 72pos dip .156 sld - ASM36DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM36DRSN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRST-S664
Send this link via E-Mail
Help With This Screen
