CONN EDGECARD EXTEND 72POS .156 - AGM36DRSN-S288
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AGM36DRSN-S288
| Digi-Key Part Number | AGM36DRSN-S288-ND |
10 |
25.63500 |
Extended Price
256.35 |
| Manufacturer Part Number | AGM36DRSN-S288 | |||
| Description | CONN EDGECARD EXTEND 72POS .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AGM36DRSN-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AGM36DRSN S288 AGM36DRSNS288 |
AGM36DRSN-S288 Specification Sheet
CONN EDGECARD EXTEND 72POS .156 - AGM36DRSN-S288 (AGM36DRSN-S288-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AGM36DRSN-S288CONN EDGECARD EXTEND 72POS .156 - AGM36DRSN-S288
Order 'conn edgecard extend 72pos .156 - AGM36DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DRSN-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DRMD-S288
Order 'conn edgecard extend 72pos .156 - ABM36DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMD-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DRMH-S288
Order 'conn edgecard extend 72pos .156 - ABM36DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMH-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DRMI-S288
Order 'conn edgecard extend 72pos .156 - ABM36DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMI-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DRMN-S288
Order 'conn edgecard extend 72pos .156 - ABM36DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMN-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DRMT-S288
Order 'conn edgecard extend 72pos .156 - ABM36DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMT-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DRSD-S288
Order 'conn edgecard extend 72pos .156 - ABM36DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSD-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DRSH-S288
Order 'conn edgecard extend 72pos .156 - ABM36DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSH-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DRSI-S288
Order 'conn edgecard extend 72pos .156 - ABM36DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSI-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DRSN-S288
Order 'conn edgecard extend 72pos .156 - ABM36DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSN-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DRST-S288
Order 'conn edgecard extend 72pos .156 - ABM36DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRST-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DTKD-S288
Order 'conn edgecard extend 72pos .156 - ABM36DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTKD-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DTKH-S288
Order 'conn edgecard extend 72pos .156 - ABM36DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTKH-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DTKI-S288
Order 'conn edgecard extend 72pos .156 - ABM36DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTKI-S288-ND.
CONN EDGECARD EXTEND 72POS .156 - ABM36DTKN-S288
Order 'conn edgecard extend 72pos .156 - ABM36DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTKN-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AGM36DRSN-S288
Send this link via E-Mail
Help With This Screen
