IC REG LDO 1A 1.3V 8SOIC - ADP1706ARDZ-1.3-R7 - Integrated Circuits (ICs)
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.3V ADP1706ARDZ-1.3-R7
| Digi-Key Part Number | ADP1706ARDZ-1.3-R7-ND |
1000 |
1.38975 |
Extended Price
1389.75 |
| Manufacturer Part Number | ADP1706ARDZ-1.3-R7 | |||
| Description | IC REG LDO 1A 1.3V 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1706ARDZ-1.3-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) Exposed Pad, 8-eSOIC. 8-HSOIC |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.5 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 505; RD-8-1; RD; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1706ARDZ 1 3 R7 ADP1706ARDZ13R7 |
ADP1706ARDZ-1.3-R7 Specification Sheet
IC REG LDO 1A 1.3V 8SOIC - ADP1706ARDZ-1.3-R7 (ADP1706ARDZ-1.3-R7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.3V ADP1706ARDZ-1.3-R7IC REG LDO 1A 1.3V 8SOIC - ADP1706ARDZ-1.3-R7
Order 'ic reg ldo 1a 1.3v 8soic - ADP1706ARDZ-1.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-1.3-R7-ND.
IC REG LDO 1A .8V 8SOIC - ADP1706ARDZ-0.8-R7
Order 'ic reg ldo 1a .8v 8soic - ADP1706ARDZ-0.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-0.8-R7-ND.
IC REG LDO 1A .9V 8SOIC - ADP1706ARDZ-0.9-R7
Order 'ic reg ldo 1a .9v 8soic - ADP1706ARDZ-0.9-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-0.9-R7-ND.
IC REG LDO 1A 1V 8SOIC - ADP1706ARDZ-1.0-R7
Order 'ic reg ldo 1a 1v 8soic - ADP1706ARDZ-1.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-1.0-R7-ND.
IC REG LDO 1A 1.1V 8SOIC - ADP1706ARDZ-1.1-R7
Order 'ic reg ldo 1a 1.1v 8soic - ADP1706ARDZ-1.1-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-1.1-R7-ND.
IC REG LDO 1A 1.2V 8SOIC - ADP1706ARDZ-1.2-R7
Order 'ic reg ldo 1a 1.2v 8soic - ADP1706ARDZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-1.2-R7-ND.
IC REG LDO 1A 1.5V 8SOIC - ADP1706ARDZ-1.5-R7
Order 'ic reg ldo 1a 1.5v 8soic - ADP1706ARDZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-1.5-R7-ND.
IC REG LDO 1A 1.8V 8SOIC - ADP1706ARDZ-1.8-R7
Order 'ic reg ldo 1a 1.8v 8soic - ADP1706ARDZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-1.8-R7-ND.
IC REG LDO 1A 2.5V 8SOIC - ADP1706ARDZ-2.5-R7
Order 'ic reg ldo 1a 2.5v 8soic - ADP1706ARDZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1706ARDZ-2.5-R7CT-ND.
IC REG LDO 1A 2.5V 8SOIC - ADP1706ARDZ-2.5-R7
Order 'ic reg ldo 1a 2.5v 8soic - ADP1706ARDZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1706ARDZ-2.5-R7DKR-ND.
IC REG LDO 1A 2.5V 8SOIC - ADP1706ARDZ-2.5-R7
Order 'ic reg ldo 1a 2.5v 8soic - ADP1706ARDZ-2.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-2.5-R7TR-ND.
IC REG LDO 1A 3.0V 8SOIC - ADP1706ARDZ-3.0-R7
Order 'ic reg ldo 1a 3.0v 8soic - ADP1706ARDZ-3.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1706ARDZ-3.0-R7CT-ND.
IC REG LDO 1A 3.0V 8SOIC - ADP1706ARDZ-3.0-R7
Order 'ic reg ldo 1a 3.0v 8soic - ADP1706ARDZ-3.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1706ARDZ-3.0-R7DKR-ND.
IC REG LDO 1A 3.0V 8SOIC - ADP1706ARDZ-3.0-R7
Order 'ic reg ldo 1a 3.0v 8soic - ADP1706ARDZ-3.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ARDZ-3.0-R7TR-ND.
IC REG LDO 1A 1.3V 8-LFCSP - ADP1706ACPZ-1.3-R7
Order 'ic reg ldo 1a 1.3v 8-lfcsp - ADP1706ACPZ-1.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1706ACPZ-1.3-R7-ND.
Options for Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.3V ADP1706ARDZ-1.3-R7
Send this link via E-Mail
Help With This Screen
