BOARD EVAL FOR AD604 AMP - AD604-EVALZ - Programmers, Development Systems
| Digi-Key Part Number | AD604-EVALZ-ND |
1 |
204.93000 |
Extended Price
204.93 |
| Manufacturer Part Number | AD604-EVALZ | |||
| Description | BOARD EVAL FOR AD604 AMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD604-EVALZ |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Amplifier Type | Variable Gain |
| Output Type | Single-Ended |
| -3db Bandwidth | 40MHz |
| Slew Rate | 170 V/µs |
| Current - Supply (Main IC) | 32mA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | - |
| Supplied Contents | Board |
| Utilized IC / Part | AD604 |
| Channels per IC | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD604 EVALZ AD604EVALZ |
AD604-EVALZ Specification Sheet
BOARD EVAL FOR AD604 AMP - AD604-EVALZ (AD604-EVALZ-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVAL FOR AD604 AMP - AD604-EVALZ
Order 'board eval for ad604 amp - AD604-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD604-EVALZ-ND.
BOARD EVAL FOR AD7940 STAMP SPI - AD7940-DBRD
Order 'board eval for ad7940 stamp spi - AD7940-DBRD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7940-DBRD-ND.
BOARD EVAL ADP5588 KEYPAD/GPIO - ADP5588-EVALZ
Order 'board eval adp5588 keypad/gpio - ADP5588-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP5588-EVALZ-ND.
BOARD EVAL FOR AD8264 VGA - AD8264-EVALZ
Order 'board eval for ad8264 vga - AD8264-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8264-EVALZ-ND.
BOARD EVAL ADF4252 NO VCO/FILTER - EVAL-ADF4252EB2
Order 'board eval adf4252 no vco/filter - EVAL-ADF4252EB2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADF4252EB2-ND.
BOARD EVAL ADF4252 NO VCO/FILTER - EVAL-ADF4252EBZ2
Order 'board eval adf4252 no vco/filter - EVAL-ADF4252EBZ2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADF4252EBZ2-ND.
BOARD EVAL 2.5V ADJ ADP2105 - ADP2105-EVALZ
Order 'board eval 2.5v adj adp2105 - ADP2105-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105-EVALZ-ND.
BOARD EVAL FOR AD2S1200 - EVAL-AD2S1200CBZ
Order 'board eval for ad2s1200 - EVAL-AD2S1200CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1200CBZ-ND.
BOARD EVAL FOR AD2S1205 - EVAL-AD2S1205CBZ
Order 'board eval for ad2s1205 - EVAL-AD2S1205CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1205CBZ-ND.
BOARD EVAL FOR ADP1720-ADJ - ADP1720-EVALZ
Order 'board eval for adp1720-adj - ADP1720-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1720-EVALZ-ND.
BOARD EVAL FOR SSM2305 LFCSP - SSM2305-EVALZ
Order 'board eval for ssm2305 lfcsp - SSM2305-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2305-EVALZ-ND.
BOARD EVAL MINI SSM2301 - SSM2301-MINI-EVALZ
Order 'board eval mini ssm2301 - SSM2301-MINI-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2301-MINI-EVALZ-ND.
BOARD EVAL MINI SSM2317 - SSM2317-MINI-EVALZ
Order 'board eval mini ssm2317 - SSM2317-MINI-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2317-MINI-EVALZ-ND.
BOARD EVAL AD1752 1.5V - ADP1752-1.5-EVALZ
Order 'board eval ad1752 1.5v - ADP1752-1.5-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1752-1.5-EVALZ-ND.
BOARD EVAL AD1754 1.5V - ADP1754-1.5-EVALZ
Order 'board eval ad1754 1.5v - ADP1754-1.5-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1754-1.5-EVALZ-ND.
Send this link via E-Mail
Help With This Screen
