CONN EDGECARD 72POS .156 WW - AGM36DRMT-S664 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRMT-S664
| Digi-Key Part Number | AGM36DRMT-S664-ND |
10 |
31.39500 |
Extended Price
313.95 |
| Manufacturer Part Number | AGM36DRMT-S664 | |||
| Description | CONN EDGECARD 72POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AGM36DRMT-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AGM36DRMT S664 AGM36DRMTS664 |
AGM36DRMT-S664 Specification Sheet
CONN EDGECARD 72POS .156 WW - AGM36DRMT-S664 (AGM36DRMT-S664-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRMT-S664CONN EDGECARD 72POS .156 WW - AGM36DRMT-S664
Order 'conn edgecard 72pos .156 ww - AGM36DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DRMT-S664-ND.
CONN EDGECARD 72POS .156 WW - ABM36DRMD-S664
Order 'conn edgecard 72pos .156 ww - ABM36DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMD-S664-ND.
CONN EDGECARD 72POS .156 WW - ABM36DRMN-S664
Order 'conn edgecard 72pos .156 ww - ABM36DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMN-S664-ND.
CONN EDGECARD 72POS .156 WW - ABM36DRMT-S664
Order 'conn edgecard 72pos .156 ww - ABM36DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMT-S664-ND.
CONN EDGECARD 72POS .156 WW - ACM36DRMD-S664
Order 'conn edgecard 72pos .156 ww - ACM36DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMD-S664-ND.
CONN EDGECARD 72POS .156 WW - ACM36DRMN-S664
Order 'conn edgecard 72pos .156 ww - ACM36DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMN-S664-ND.
CONN EDGECARD 72POS .156 WW - ACM36DRMT-S664
Order 'conn edgecard 72pos .156 ww - ACM36DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMT-S664-ND.
CONN EDGECARD 72POS .156 WW - AGM36DRMD-S664
Order 'conn edgecard 72pos .156 ww - AGM36DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DRMD-S664-ND.
CONN EDGECARD 72POS .156 WW - AGM36DRMN-S664
Order 'conn edgecard 72pos .156 ww - AGM36DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DRMN-S664-ND.
CONN EDGECARD 72POS .156 WW - AGM36DRMT
Order 'conn edgecard 72pos .156 ww - AGM36DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DRMT-ND.
CONN EDGECARD 72POS .156 WW - AMM36DRMD-S664
Order 'conn edgecard 72pos .156 ww - AMM36DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRMD-S664-ND.
CONN EDGECARD 72POS .156 WW - AMM36DRMN-S664
Order 'conn edgecard 72pos .156 ww - AMM36DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRMN-S664-ND.
CONN EDGECARD 72POS .156 WW - AMM36DRMT-S664
Order 'conn edgecard 72pos .156 ww - AMM36DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DRMT-S664-ND.
CONN EDGECARD 72POS .156 WW - ASM36DRMD-S664
Order 'conn edgecard 72pos .156 ww - ASM36DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM36DRMD-S664-ND.
CONN EDGECARD 72POS .156 WW - ASM36DRMN-S664
Order 'conn edgecard 72pos .156 ww - ASM36DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM36DRMN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRMT-S664
Send this link via E-Mail
Help With This Screen
