Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRMS
CONN EDGECARD 72POS .156 WW - AGM36DRMS
| Digi-Key Part Number | AGM36DRMS-ND |
10 |
26.88000 |
Extended Price
268.80 |
| Manufacturer Part Number | AGM36DRMS | |||
| Description | CONN EDGECARD 72POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AGM36DRMS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AGM36DRMS AGM36DRMS |
AGM36DRMS Specification Sheet
CONN EDGECARD 72POS .156 WW - AGM36DRMS (AGM36DRMS-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRMSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRMS
Order 'conn edgecard 72pos .156 ww - AGM36DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRMD
Order 'conn edgecard 72pos .156 ww - ABM36DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRMD-S664
Order 'conn edgecard 72pos .156 ww - ABM36DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRMH
Order 'conn edgecard 72pos .156 ww - ABM36DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRMN
Order 'conn edgecard 72pos .156 ww - ABM36DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM36DRMN-S664
Order 'conn edgecard 72pos .156 ww - ABM36DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRMS
Order 'conn edgecard 72pos .156 ww - ABM36DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRMT
Order 'conn edgecard 72pos .156 ww - ABM36DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRMT-S664
Order 'conn edgecard 72pos .156 ww - ABM36DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM36DRMD
Order 'conn edgecard 72pos .156 ww - ACM36DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM36DRMD-S664
Order 'conn edgecard 72pos .156 ww - ACM36DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM36DRMH
Order 'conn edgecard 72pos .156 ww - ACM36DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM36DRMN
Order 'conn edgecard 72pos .156 ww - ACM36DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM36DRMN-S664
Order 'conn edgecard 72pos .156 ww - ACM36DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM36DRMS
Order 'conn edgecard 72pos .156 ww - ACM36DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRMS
Send this link via E-Mail
Help With This Screen
