CONN EDGECARD 72POS .156 WW - AGM36DRMD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRMD
| Digi-Key Part Number | AGM36DRMD-ND |
10 |
26.83500 |
Extended Price
268.35 |
| Manufacturer Part Number | AGM36DRMD | |||
| Description | CONN EDGECARD 72POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AGM36DRMD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AGM36DRMD AGM36DRMD |
AGM36DRMD Specification Sheet
CONN EDGECARD 72POS .156 WW - AGM36DRMD (AGM36DRMD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRMDCONN EDGECARD 72POS .156 WW - AGM36DRMD
Order 'conn edgecard 72pos .156 ww - AGM36DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DRMD-ND.
CONN EDGECARD 72POS .156 WW - AGM36DRMD-S664
Order 'conn edgecard 72pos .156 ww - AGM36DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DRMD-S664-ND.
CONN EDGECARD 72POS .156 WW - ABM36DRMD
Order 'conn edgecard 72pos .156 ww - ABM36DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMD-ND.
CONN EDGECARD 72POS .156 WW - ABM36DRMD-S664
Order 'conn edgecard 72pos .156 ww - ABM36DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMD-S664-ND.
CONN EDGECARD 72POS .156 WW - ABM36DRMH
Order 'conn edgecard 72pos .156 ww - ABM36DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMH-ND.
CONN EDGECARD 72POS .156 WW - ABM36DRMN
Order 'conn edgecard 72pos .156 ww - ABM36DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMN-ND.
CONN EDGECARD 72POS .156 WW - ABM36DRMN-S664
Order 'conn edgecard 72pos .156 ww - ABM36DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMN-S664-ND.
CONN EDGECARD 72POS .156 WW - ABM36DRMS
Order 'conn edgecard 72pos .156 ww - ABM36DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMS-ND.
CONN EDGECARD 72POS .156 WW - ABM36DRMT
Order 'conn edgecard 72pos .156 ww - ABM36DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMT-ND.
CONN EDGECARD 72POS .156 WW - ABM36DRMT-S664
Order 'conn edgecard 72pos .156 ww - ABM36DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRMT-S664-ND.
CONN EDGECARD 72POS .156 WW - ACM36DRMD
Order 'conn edgecard 72pos .156 ww - ACM36DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMD-ND.
CONN EDGECARD 72POS .156 WW - ACM36DRMD-S664
Order 'conn edgecard 72pos .156 ww - ACM36DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMD-S664-ND.
CONN EDGECARD 72POS .156 WW - ACM36DRMH
Order 'conn edgecard 72pos .156 ww - ACM36DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMH-ND.
CONN EDGECARD 72POS .156 WW - ACM36DRMN
Order 'conn edgecard 72pos .156 ww - ACM36DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMN-ND.
CONN EDGECARD 72POS .156 WW - ACM36DRMN-S664
Order 'conn edgecard 72pos .156 ww - ACM36DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM36DRMD
Send this link via E-Mail
Help With This Screen
