Keywords:





Alternative products for RES 400K 1/8W METAL FILM AXIAL - PTF56400K00TZBF

RES 400K 1/8W METAL FILM AXIAL - PTF56400K00TZBF (PTF56400K00TZBF-ND)

Related parts :
RES 400K 1/8W METAL FILM AXIAL - PTF56400K00TZBF
 Order 'res 400k 1/8w metal film axial - PTF56400K00TZBF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTF56400K00TZBF-ND.
RESISTOR 110 OHM 1/4W METAL FILM - ERO-S2PHG1100
 Order 'resistor 110 ohm 1/4w metal film - ERO-S2PHG1100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHG1100-ND.
RES 6.80HM 1/2W MET FILM - MFR-50FBF-6R8
 Order 'res 6.80hm 1/2w met film - MFR-50FBF-6R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number MFR-50FBF-6R8-ND.
RES 49.9 OHM METAL FILM 1/4W 1% - ERO-S2THF49R9
 Order 'res 49.9 ohm metal film 1/4w 1% - ERO-S2THF49R9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2THF49R9-ND.
RES 4.7K OHM METAL FILM 1/4WT 1% - ERO-S2GHF4701
 Order 'res 4.7k ohm metal film 1/4wt 1% - ERO-S2GHF4701' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2GHF4701-ND.
RES METAL FILM 4.99K 1/4W 1% - RNC60H4991FSB14
 Order 'res metal film 4.99k 1/4w 1% - RNC60H4991FSB14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RNC60H4991FSB14-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 R
 Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80R-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 T
 Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80T-ND.
RES 723 OHM MF 1/8W AXL - RNC55J7230BS
 Order 'res 723 ohm mf 1/8w axl - RNC55J7230BS' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RNC55J7230BS-ND.
RES 560 OHM .50W METAL FILM 10% - SR03700005600KR500
 Order 'res 560 ohm .50w metal film 10% - SR03700005600KR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC560LCT-ND.
RES 560 OHM .50W METAL FILM 10% - SR03700005600KR500
 Order 'res 560 ohm .50w metal film 10% - SR03700005600KR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC560LTR-ND.
RES 680 OHM .50W METAL FILM 10% - SR03700006800KR500
 Order 'res 680 ohm .50w metal film 10% - SR03700006800KR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC680LCT-ND.
RES 680 OHM .50W METAL FILM 10% - SR03700006800KR500
 Order 'res 680 ohm .50w metal film 10% - SR03700006800KR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC680LTR-ND.
RES 820 OHM .50W METAL FILM 10% - SR03700008200KR500
 Order 'res 820 ohm .50w metal film 10% - SR03700008200KR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC820LCT-ND.
RES 820 OHM .50W METAL FILM 10% - SR03700008200KR500
 Order 'res 820 ohm .50w metal film 10% - SR03700008200KR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC820LTR-ND.

Send this link via E-Mail
Help With This Screen

RES 400K 1/8W METAL FILM AXIAL - PTF56400K00TZBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 4000M OHM THICK FILM 2.5W 1% - SM108034007FE Next: RES 400K OHM 1/10W 1% 0603 SMD - 9C06031A4003FKHFT
RES 400K 1/8W METAL FILM AXIAL - PTF56400K00TZBF