IC CONV DC/DC STEP-UP 8-UMAX T/R - MAX1643EUA-T
| Digi-Key Part Number | MAX1643EUA-T-ND |
2500 |
2.67000 |
Extended Price
6675.00 |
| Manufacturer Part Number | MAX1643EUA-T | |||
| Description | IC CONV DC/DC STEP-UP 8-UMAX T/R | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX1643EUA-T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 0.7 ~ 1.65V |
| Voltage - Output | 2 ~ 5.2V |
| Current - Output | 20mA |
| Output Power | 330mW |
| Package / Case | 8-µMAX |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1643EUA T MAX1643EUAT |
MAX1643EUA-T Specification Sheet
IC CONV DC/DC STEP-UP 8-UMAX T/R - MAX1643EUA-T (MAX1643EUA-T-ND)
Related parts:IC CONV DC/DC STEP-UP 8-UMAX T/R - MAX1643EUA-T
Order 'ic conv dc/dc step-up 8-umax t/r - MAX1643EUA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1643EUA-T-ND.
IC CONV DC-DC STEP-UP 8-UMAX - MAX1675EUA
Order 'ic conv dc-dc step-up 8-umax - MAX1675EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA-ND.
IC CONV DC-DC STEP-UP 8-UMAX - MAX1675EUA+
Order 'ic conv dc-dc step-up 8-umax - MAX1675EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA+-ND.
IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D
Order 'ic conv 1v sync step up 8-tssop - E-L6920D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6920D-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DC
Order 'ic conv sync rect step up 8-msop - L6920DC' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6920DC-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6106-1-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6106-2-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6106-6-ND.
IC DC/DC CONV STEP-UP 8-UMAX - MAX1643EUA+
Order 'ic dc/dc conv step-up 8-umax - MAX1643EUA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1643EUA+-ND.
IC DC/DC CONV STEP-UP 8-UMAX - MAX1643EUA+T
Order 'ic dc/dc conv step-up 8-umax - MAX1643EUA+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1643EUA+T-ND.
IC CONV DC/DC STEP-UP 8-MICROSMD - LM3500TL-16
Order 'ic conv dc/dc step-up 8-microsmd - LM3500TL-16' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3500TL-16-ND.
IC CONV DC/DC STEP-UP 8-MICROSMD - LM3500TL-21
Order 'ic conv dc/dc step-up 8-microsmd - LM3500TL-21' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3500TL-21CT-ND.
IC CONV DC/DC STEP-UP 8-MICROSMD - LM3500TL-21
Order 'ic conv dc/dc step-up 8-microsmd - LM3500TL-21' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3500TL-21TR-ND.
IC CONV DC/DC PWM STEP-UP 8-MSOP - LM3224MMX-ADJ/NOPB
Order 'ic conv dc/dc pwm step-up 8-msop - LM3224MMX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3224MMX-ADJ-ND.
IC CONV DC/DC STEP UP 8-MSOP - ILC6363CIR50X
Order 'ic conv dc/dc step up 8-msop - ILC6363CIR50X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC6363CIR50X-ND.
Send this link via E-Mail
Help With This Screen