Keywords:





Alternative products for RES 3.3K OHM 5% - G2073K3

RES 3.3K OHM 5% - G2073K3 (G2073K3-ND) - Resistors

Related parts 3.30K Ohm 1.5W Wirewound Vishay/Dale G2073K3
RES 3.3K OHM 5% - G2073K3
 Order 'res 3.3k ohm 5% - G2073K3' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number G2073K3-ND.
RES 3.3K OHM 5% 5W MET OXIDE AXL - CP00053K300JB14
 Order 'res 3.3k ohm 5% 5w met oxide axl - CP00053K300JB14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CPC-3.3K-ND.
RES 3.3K OHM 5% 5W MET OXIDE AXL - CP00053K300JE14
 Order 'res 3.3k ohm 5% 5w met oxide axl - CP00053K300JE14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CPRC-3.3K-ND.
THERMISTOR NTC 33K OHM 5% 0603 - NTHS0603N01N3302JE
 Order 'thermistor ntc 33k ohm 5% 0603 - NTHS0603N01N3302JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS0603N01N3302JE-ND.
THERMISTOR NTC 33K OHM 5% 0805 - NTHS0805N01N3302JE
 Order 'thermistor ntc 33k ohm 5% 0805 - NTHS0805N01N3302JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1121-2-ND.
THERMISTOR NTC 33K OHM 5% 1206 - NTHS1206N01N3302JE
 Order 'thermistor ntc 33k ohm 5% 1206 - NTHS1206N01N3302JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N01N3302JE-ND.
THERMISTOR NTC 33K OHM 5% 1206 - NTHS1206N11N3302JE
 Order 'thermistor ntc 33k ohm 5% 1206 - NTHS1206N11N3302JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N11N3302JE-ND.
THERM NTC 33K OHM 5% 30 AWG RAD - 04M3302JF
 Order 'therm ntc 33k ohm 5% 30 awg rad - 04M3302JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1077-ND.
THERM NTC 33K OHM 5% 30 AWG RAD - 04T3302JF
 Order 'therm ntc 33k ohm 5% 30 awg rad - 04T3302JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1205-ND.
THERMISTOR NTC 33K OHM 5% 0805 - NTHS0805N01N3302JE
 Order 'thermistor ntc 33k ohm 5% 0805 - NTHS0805N01N3302JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1121-1-ND.
THERMISTOR NTC 33K OHM 5% 0805 - NTHS0805N01N3302JE
 Order 'thermistor ntc 33k ohm 5% 0805 - NTHS0805N01N3302JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1121-6-ND.
THERMISTOR PTC 3.3K OHM 5% 0805 - TFPT0805L3301JV
 Order 'thermistor ptc 3.3k ohm 5% 0805 - TFPT0805L3301JV' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1182-1-ND.
THERMISTOR PTC 3.3K OHM 5% 0805 - TFPT0805L3301JV
 Order 'thermistor ptc 3.3k ohm 5% 0805 - TFPT0805L3301JV' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1182-2-ND.
THERMISTOR PTC 3.3K OHM 5% 0805 - TFPT0805L3301JV
 Order 'thermistor ptc 3.3k ohm 5% 0805 - TFPT0805L3301JV' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1182-6-ND.
RES 3.3K OHM 1/8W 5% 0805 SMD - CRCW08053K30JNEA
 Order 'res 3.3k ohm 1/8w 5% 0805 smd - CRCW08053K30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.3KACT-ND.

Options for 3.30K Ohm 1.5W Wirewound Vishay/Dale G2073K3
Send this link via E-Mail
Help With This Screen

RES 3.3K OHM 5% - G2073K3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 3.3K OHM 3W 5% METAL OXIDE - ERG-3SJ332A Next: RES 3.3K OHM 5% 5W MET OXIDE AXL - CP00053K300JB14
RES 3.3K OHM 5% - G2073K3