CAP 2200UF 35V ELECT NHG RADIAL - ECA-1VHG222B
| Digi-Key Part Number | ECA-1VHG222B-ND |
250 |
.79800 |
Extended Price
199.50 |
| Manufacturer Part Number | ECA-1VHG222B | |||
| Description | CAP 2200UF 35V ELECT NHG RADIAL | |||
| Quantity Available | 750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1VHG222B |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | NHG |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1VHG222B ECA1VHG222B |
ECA-1VHG222B Specification Sheet
CAP 2200UF 35V ELECT NHG RADIAL - ECA-1VHG222B (ECA-1VHG222B-ND)
Related parts :CAP 2200UF 35V ELECT NHG RADIAL - ECA-1VHG222B
Order 'cap 2200uf 35v elect nhg radial - ECA-1VHG222B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECA-1VHG222B-ND.
CAP 2200UF 35V ELECT NHG RADIAL - ECA-1VHG222
Order 'cap 2200uf 35v elect nhg radial - ECA-1VHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5556-ND.
CAP 2200UF 6.3V ELECT NHG RADIAL - ECA-0JHG222
Order 'cap 2200uf 6.3v elect nhg radial - ECA-0JHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5510-ND.
CAP 2200UF 10V ELECT NHG RADIAL - ECA-1AHG222
Order 'cap 2200uf 10v elect nhg radial - ECA-1AHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5522-ND.
CAP 2200UF 16V ELECT NHG RADIAL - ECA-1CHG222
Order 'cap 2200uf 16v elect nhg radial - ECA-1CHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5534-ND.
CAP 2200UF 25V ELECT NHG RADIAL - ECA-1EHG222
Order 'cap 2200uf 25v elect nhg radial - ECA-1EHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5545-ND.
CAP 33UF 35V ELECT NHG RADIAL - ECA-1VHG330
Order 'cap 33uf 35v elect nhg radial - ECA-1VHG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5549-ND.
CAP 47UF 35V ELECT NHG RADIAL - ECA-1VHG470
Order 'cap 47uf 35v elect nhg radial - ECA-1VHG470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5550-ND.
CAP 100UF 35V ELECT NHG RADIAL - ECA-1VHG101
Order 'cap 100uf 35v elect nhg radial - ECA-1VHG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5551-ND.
CAP 220UF 35V ELECT NHG RADIAL - ECA-1VHG221
Order 'cap 220uf 35v elect nhg radial - ECA-1VHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5552-ND.
CAP 330UF 35V ELECT NHG RADIAL - ECA-1VHG331
Order 'cap 330uf 35v elect nhg radial - ECA-1VHG331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5553-ND.
CAP 470UF 35V ELECT NHG RADIAL - ECA-1VHG471
Order 'cap 470uf 35v elect nhg radial - ECA-1VHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5554-ND.
CAP 1000UF 35V ELECT NHG RADIAL - ECA-1VHG102
Order 'cap 1000uf 35v elect nhg radial - ECA-1VHG102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5555-ND.
CAP 3300UF 35V ELECT NHG RADIAL - ECA-1VHG332
Order 'cap 3300uf 35v elect nhg radial - ECA-1VHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5557-ND.
CAP 4700UF 35V ELECT NHG RADIAL - ECA-1VHG472
Order 'cap 4700uf 35v elect nhg radial - ECA-1VHG472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5558-ND.
Send this link via E-Mail
Help With This Screen