IDC CABLE- ASN60A/ AE60M / X - A1AXA-6036M
| Digi-Key Part Number | A1AXA-6036M-ND |
1 10 100 250 500 1000 2500 5000 |
18.64000 15.18000 11.18560 9.65424 8.98844 7.75003 7.32391 7.08422 |
Extended Price
18.64 151.80 1118.56 2413.56 4494.22 7750.03 18309.78 35421.10 |
| Manufacturer Part Number | A1AXA-6036M | |||
| Description | IDC CABLE- ASN60A/ AE60M / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A1AXA-6036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1AXA 6036M A1AXA6036M |
IDC CABLE- ASN60A/ AE60M / X - A1AXA-6036M (A1AXA-6036M-ND)
Related parts:IDC CABLE- ASN60A/ AE60M / X - A1AXA-6036M
Order 'idc cable- asn60a/ ae60m / x - A1AXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6036M-ND.
IDC CABLE-ASN60A/ AE60G / X - A1AXA-6036G
Order 'idc cable-asn60a/ ae60g / x - A1AXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6036G-ND.
IDC CABLE- ASC60G/ AE60M / X - A1AXG-6036M
Order 'idc cable- asc60g/ ae60m / x - A1AXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6036M-ND.
IDC CABLE- ASS60A/ AE60M / X - A1BXA-6036M
Order 'idc cable- ass60a/ ae60m / x - A1BXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-6036M-ND.
IDC CABLE- ASR60G/ AE60M / X - A1BXG-6036M
Order 'idc cable- asr60g/ ae60m / x - A1BXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-6036M-ND.
IDC CABLE- AKN60A/ AE60M / X - A1CXA-6036M
Order 'idc cable- akn60a/ ae60m / x - A1CXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-6036M-ND.
IDC CABLE- AKC60G/ AE60M / X - A1CXG-6036M
Order 'idc cable- akc60g/ ae60m / x - A1CXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-6036M-ND.
IDC CABLE- AKP60A/ AE60M / X - A1DXA-6036M
Order 'idc cable- akp60a/ ae60m / x - A1DXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-6036M-ND.
IDC CABLE- AKR60G/ AE60M / X - A1DXG-6036M
Order 'idc cable- akr60g/ ae60m / x - A1DXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-6036M-ND.
IDC CABLE- APK60A/ AE60M / X - A1KXA-6036M
Order 'idc cable- apk60a/ ae60m / x - A1KXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-6036M-ND.
IDC CABLE- APK60G/ AE60M / X - A1KXG-6036M
Order 'idc cable- apk60g/ ae60m / x - A1KXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXG-6036M-ND.
IDC CABLE- APR60A/ AE60M / X - A1RXA-6036M
Order 'idc cable- apr60a/ ae60m / x - A1RXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-6036M-ND.
IDC CABLE- APR60G/ AE60M / X - A1RXG-6036M
Order 'idc cable- apr60g/ ae60m / x - A1RXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXG-6036M-ND.
IDC CABLE- ASN60A/ AE60M / ASN60 - A3AAA-6036M
Order 'idc cable- asn60a/ ae60m / asn60 - A3AAA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6036M-ND.
IDC CABLE-ASN60A/ AE60M / APK60A - A3AKA-6036M
Order 'idc cable-asn60a/ ae60m / apk60a - A3AKA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6036M-ND.
Send this link via E-Mail
Help With This Screen