IC BIAS SUPPLY TFT-LCD TV 40-QFN - TPS65167ARHAR - Integrated Circuits (ICs)
Texas Instruments Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 6 V ~ 14 V TPS65167ARHAR
| Digi-Key Part Number | 296-22946-2-ND |
2500 5000 10000 25000 |
2.52000 2.50000 2.45000 2.40000 |
Extended Price
6300.00 12500.00 24500.00 60000.00 |
| Manufacturer Part Number | TPS65167ARHAR | |||
| Description | IC BIAS SUPPLY TFT-LCD TV 40-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS65167ARHAR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | LCD TV/Monitor |
| Current - Supply | - |
| Voltage - Supply | 6 V ~ 14 V |
| Package / Case | 40-QFN |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4204276; RHA; 40 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS65167ARHAR TPS65167ARHAR 296 22946 2 ND 296229462ND 296-22946-2 |
TPS65167ARHAR Specification Sheet
IC BIAS SUPPLY TFT-LCD TV 40-QFN - TPS65167ARHAR (296-22946-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 6 V ~ 14 V TPS65167ARHARIC BIAS SUPPLY TFT-LCD TV 40-QFN - TPS65167ARHAR
Order 'ic bias supply tft-lcd tv 40-qfn - TPS65167ARHAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22946-1-ND.
IC BIAS SUPPLY TFT-LCD TV 40-QFN - TPS65167ARHAR
Order 'ic bias supply tft-lcd tv 40-qfn - TPS65167ARHAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22946-2-ND.
IC BIAS SUPPLY TFT-LCD TV 40-QFN - TPS65167ARHAR
Order 'ic bias supply tft-lcd tv 40-qfn - TPS65167ARHAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22946-6-ND.
IC BIAS SUPPLY TFT-LCD TV 40-QFN - TPS65167ARHARG4
Order 'ic bias supply tft-lcd tv 40-qfn - TPS65167ARHARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65167ARHARG4-ND.
IC BIAS SUPPLY TFT-LCD TV 40QFN - TPS65166RHAR
Order 'ic bias supply tft-lcd tv 40qfn - TPS65166RHAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25184-2-ND.
IC BIAS SUPPLY TFT-LCD TV 40QFN - TPS65166RHAR
Order 'ic bias supply tft-lcd tv 40qfn - TPS65166RHAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25184-1-ND.
IC BIAS SUPPLY TFT-LCD TV 40QFN - TPS65166RHAR
Order 'ic bias supply tft-lcd tv 40qfn - TPS65166RHAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25184-6-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585AILZ
Order 'ic power supply tft-lcd 20-qfn - EL7585AILZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585AILZ-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585AILZ-T13
Order 'ic power supply tft-lcd 20-qfn - EL7585AILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585AILZ-T13-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585AILZ-T7
Order 'ic power supply tft-lcd 20-qfn - EL7585AILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585AILZ-T7-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585ILZ
Order 'ic power supply tft-lcd 20-qfn - EL7585ILZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585ILZ-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585ILZ-T13
Order 'ic power supply tft-lcd 20-qfn - EL7585ILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585ILZ-T13-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585ILZ-T7
Order 'ic power supply tft-lcd 20-qfn - EL7585ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585ILZ-T7-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7586AILZ
Order 'ic power supply tft-lcd 20-qfn - EL7586AILZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7586AILZ-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7586AILZ-T13
Order 'ic power supply tft-lcd 20-qfn - EL7586AILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7586AILZ-T13-ND.
Options for Texas Instruments Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 6 V ~ 14 V TPS65167ARHAR
Send this link via E-Mail
Help With This Screen
