IDC CABLE-ASN60A/ AE60G / X - A1AXA-6036G
| Digi-Key Part Number | A1AXA-6036G-ND |
1 10 100 250 500 1000 2500 5000 |
10.22000 8.31900 6.12990 5.29068 4.92580 4.24713 4.01361 3.88226 |
Extended Price
10.22 83.19 612.99 1322.67 2462.90 4247.13 10034.02 19411.30 |
| Manufacturer Part Number | A1AXA-6036G | |||
| Description | IDC CABLE-ASN60A/ AE60G / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A1AXA-6036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1AXA 6036G A1AXA6036G |
IDC CABLE-ASN60A/ AE60G / X - A1AXA-6036G (A1AXA-6036G-ND)
Related parts:IDC CABLE-ASN60A/ AE60G / X - A1AXA-6036G
Order 'idc cable-asn60a/ ae60g / x - A1AXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6036G-ND.
IDC CABLE- ASN60A/ AE60M / X - A1AXA-6036M
Order 'idc cable- asn60a/ ae60m / x - A1AXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6036M-ND.
IDC CABLE-ASC60G/ AE60G / X - A1AXG-6036G
Order 'idc cable-asc60g/ ae60g / x - A1AXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6036G-ND.
IDC CABLE-ASS60A/ AE60G / X - A1BXA-6036G
Order 'idc cable-ass60a/ ae60g / x - A1BXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-6036G-ND.
IDC CABLE-ASR60G/ AE60G / X - A1BXG-6036G
Order 'idc cable-asr60g/ ae60g / x - A1BXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-6036G-ND.
IDC CABLE-AKN60A/ AE60G / X - A1CXA-6036G
Order 'idc cable-akn60a/ ae60g / x - A1CXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-6036G-ND.
IDC CABLE-AKC60G/ AE60G / X - A1CXG-6036G
Order 'idc cable-akc60g/ ae60g / x - A1CXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-6036G-ND.
IDC CABLE-AKP60A/ AE60G / X - A1DXA-6036G
Order 'idc cable-akp60a/ ae60g / x - A1DXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-6036G-ND.
IDC CABLE-AKR60G/ AE60G / X - A1DXG-6036G
Order 'idc cable-akr60g/ ae60g / x - A1DXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-6036G-ND.
IDC CABLE-APK60A/ AE60G / X - A1KXA-6036G
Order 'idc cable-apk60a/ ae60g / x - A1KXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-6036G-ND.
IDC CABLE-APK60G/ AE60G / X - A1KXG-6036G
Order 'idc cable-apk60g/ ae60g / x - A1KXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXG-6036G-ND.
IDC CABLE-APR60A/ AE60G / X - A1RXA-6036G
Order 'idc cable-apr60a/ ae60g / x - A1RXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-6036G-ND.
IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6036G
Order 'idc cable-asn60a/ ae60g / apk60a - A3AKA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6036G-ND.
IDC CABLE - CSC60S/AE60G/X - C1AXS-6036G-ND
Order 'idc cable - csc60s/ae60g/x - C1AXS-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-6036G-ND.
IDC CABLE - CSR60S/AE60G/X - C1BXS-6036G-ND
Order 'idc cable - csr60s/ae60g/x - C1BXS-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-6036G-ND.
Send this link via E-Mail
Help With This Screen