IDC CABLE-ASN50A/ AE50G / X - A1AXA-5036G
| Digi-Key Part Number | A1AXA-5036G-ND |
1 10 100 250 500 1000 2500 5000 |
10.40000 8.47000 6.24110 5.38668 5.01520 4.32422 4.08646 3.95272 |
Extended Price
10.40 84.70 624.11 1346.67 2507.60 4324.22 10216.15 19763.60 |
| Manufacturer Part Number | A1AXA-5036G | |||
| Description | IDC CABLE-ASN50A/ AE50G / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A1AXA-5036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1AXA 5036G A1AXA5036G |
IDC CABLE-ASN50A/ AE50G / X - A1AXA-5036G (A1AXA-5036G-ND)
Related parts:IDC CABLE-ASN50A/ AE50G / X - A1AXA-5036G
Order 'idc cable-asn50a/ ae50g / x - A1AXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036G-ND.
IDC CABLE- ASN50A/ AE50M / X - A1AXA-5036M
Order 'idc cable- asn50a/ ae50m / x - A1AXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036M-ND.
IDC CABLE-ASC50G/ AE50G / X - A1AXG-5036G
Order 'idc cable-asc50g/ ae50g / x - A1AXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-5036G-ND.
IDC CABLE - ASC50H/AE50G/X - A1AXH-5036G
Order 'idc cable - asc50h/ae50g/x - A1AXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-5036G-ND.
IDC CABLE-ASS50A/ AE50G / X - A1BXA-5036G
Order 'idc cable-ass50a/ ae50g / x - A1BXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-5036G-ND.
IDC CABLE-ASR50G/ AE50G / X - A1BXG-5036G
Order 'idc cable-asr50g/ ae50g / x - A1BXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-5036G-ND.
IDC CABLE - ASR50H/AE50G/X - A1BXH-5036G
Order 'idc cable - asr50h/ae50g/x - A1BXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-5036G-ND.
IDC CABLE-AKN50A/ AE50G / X - A1CXA-5036G
Order 'idc cable-akn50a/ ae50g / x - A1CXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-5036G-ND.
IDC CABLE-AKC50G/ AE50G / X - A1CXG-5036G
Order 'idc cable-akc50g/ ae50g / x - A1CXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-5036G-ND.
IDC CABLE - AKC50H/AE50G/X - A1CXH-5036G
Order 'idc cable - akc50h/ae50g/x - A1CXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-5036G-ND.
IDC CABLE-AKP50A/ AE50G / X - A1DXA-5036G
Order 'idc cable-akp50a/ ae50g / x - A1DXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-5036G-ND.
IDC CABLE-AKR50G/ AE50G / X - A1DXG-5036G
Order 'idc cable-akr50g/ ae50g / x - A1DXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-5036G-ND.
IDC CABLE - AKR50H/AE50G/X - A1DXH-5036G
Order 'idc cable - akr50h/ae50g/x - A1DXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-5036G-ND.
IDC CABLE-ACE50G/ AE50G / X - A1EXG-5036G
Order 'idc cable-ace50g/ ae50g / x - A1EXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-5036G-ND.
IDC CABLE-APK50A/ AE50G / X - A1KXA-5036G
Order 'idc cable-apk50a/ ae50g / x - A1KXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-5036G-ND.
Send this link via E-Mail
Help With This Screen