IDC CABLE-ASN34A/ AE34G / X - A1AXA-3436G
| Digi-Key Part Number | A1AXA-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
7.47000 6.07900 4.47900 3.86584 3.59922 3.10333 2.93270 2.83672 |
Extended Price
7.47 60.79 447.90 966.46 1799.61 3103.33 7331.75 14183.60 |
| Manufacturer Part Number | A1AXA-3436G | |||
| Description | IDC CABLE-ASN34A/ AE34G / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A1AXA-3436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1AXA 3436G A1AXA3436G |
IDC CABLE-ASN34A/ AE34G / X - A1AXA-3436G (A1AXA-3436G-ND)
Related parts:IDC CABLE-ASN34A/ AE34G / X - A1AXA-3436G
Order 'idc cable-asn34a/ ae34g / x - A1AXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3436G-ND.
IDC CABLE-ASN34A/ AE34G / APK34A - A3AKA-3436G
Order 'idc cable-asn34a/ ae34g / apk34a - A3AKA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3436G-ND.
IDC CABLE-ASN34A/ AE34G / ASN34A - A3AAA-3436G
Order 'idc cable-asn34a/ ae34g / asn34a - A3AAA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3436G-ND.
IDC CABLE-ASN30A/ AE34G / X - A1AXA-3036G
Order 'idc cable-asn30a/ ae34g / x - A1AXA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3036G-ND.
IDC CABLE- ASN34A/ AE34M / X - A1AXA-3436M
Order 'idc cable- asn34a/ ae34m / x - A1AXA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3436M-ND.
IDC CABLE-ASC34G/ AE34G / X - A1AXG-3436G
Order 'idc cable-asc34g/ ae34g / x - A1AXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-3436G-ND.
IDC CABLE - ASC34H/AE34G/X - A1AXH-3436G
Order 'idc cable - asc34h/ae34g/x - A1AXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3436G-ND.
IDC CABLE-ASS34A/ AE34G / X - A1BXA-3436G
Order 'idc cable-ass34a/ ae34g / x - A1BXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-3436G-ND.
IDC CABLE-ASR34G/ AE34G / X - A1BXG-3436G
Order 'idc cable-asr34g/ ae34g / x - A1BXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-3436G-ND.
IDC CABLE - ASR34H/AE34G/X - A1BXH-3436G
Order 'idc cable - asr34h/ae34g/x - A1BXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-3436G-ND.
IDC CABLE-AKN34A/ AE34G / X - A1CXA-3436G
Order 'idc cable-akn34a/ ae34g / x - A1CXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-3436G-ND.
IDC CABLE-AKC34G/ AE34G / X - A1CXG-3436G
Order 'idc cable-akc34g/ ae34g / x - A1CXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-3436G-ND.
IDC CABLE - AKC34H/AE34G/X - A1CXH-3436G
Order 'idc cable - akc34h/ae34g/x - A1CXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-3436G-ND.
IDC CABLE-AKP34A/ AE34G / X - A1DXA-3436G
Order 'idc cable-akp34a/ ae34g / x - A1DXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-3436G-ND.
IDC CABLE-AKR34G/ AE34G / X - A1DXG-3436G
Order 'idc cable-akr34g/ ae34g / x - A1DXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-3436G-ND.
Send this link via E-Mail
Help With This Screen