XMITTER HDMI/DVI LP 76CSPBGA - AD9387NKBBCZ-80 - Integrated Circuits (ICs)
Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Box AD9387NKBBCZ-80
| Digi-Key Part Number | AD9387NKBBCZ-80-ND |
52 |
7.61596 |
Extended Price
396.03 |
| Manufacturer Part Number | AD9387NKBBCZ-80 | |||
| Description | XMITTER HDMI/DVI LP 76CSPBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9387NKBBCZ-80 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 76-BGA |
| Type | Transmitter |
| Packaging | Box |
| Applications | Digital Cameras, DVD, Set-Top Boxes, Receivers |
| Drawing Number | 505; BC-76-1; BC; 76 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9387NKBBCZ 80 AD9387NKBBCZ80 |
AD9387NKBBCZ-80 Specification Sheet
XMITTER HDMI/DVI LP 76CSPBGA - AD9387NKBBCZ-80 (AD9387NKBBCZ-80-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Box AD9387NKBBCZ-80XMITTER HDMI/DVI LP 76CSPBGA - AD9387NKBBCZ-80
Order 'xmitter hdmi/dvi lp 76cspbga - AD9387NKBBCZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9387NKBBCZ-80-ND.
XMITTER HDMI/DVI LP 76CSPBGA - AD9387NKBBCZRL-80
Order 'xmitter hdmi/dvi lp 76cspbga - AD9387NKBBCZRL-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9387NKBBCZRL-80-ND.
IC XMITTER HDMI/DVI LP 76CSPBGA - ADV7520NKBBCZ-80
Order 'ic xmitter hdmi/dvi lp 76cspbga - ADV7520NKBBCZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7520NKBBCZ-80-ND.
IC XMITTER HDMI/DVI CEC 64LFCSP - ADV7520BCPZ-80
Order 'ic xmitter hdmi/dvi cec 64lfcsp - ADV7520BCPZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7520BCPZ-80-ND.
IC XMITTER HDMI/DVI 49-WLCSP - ADV7521NKBCBZRL-80
Order 'ic xmitter hdmi/dvi 49-wlcsp - ADV7521NKBCBZRL-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7521NKBCBZRL-80-ND.
TRANSMITTER HDMI/DVI 64-LFCSP - AD9389AKCPZ-80
Order 'transmitter hdmi/dvi 64-lfcsp - AD9389AKCPZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9389AKCPZ-80-ND.
TRANSMITTER HDMI/DVI 76-CSPBGA - AD9889BBBCZ-80
Order 'transmitter hdmi/dvi 76-cspbga - AD9889BBBCZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9889BBBCZ-80-ND.
IC TRANSMITTER HDMI/DVI 64-LFCSP - AD9889BBCPZ-80
Order 'ic transmitter hdmi/dvi 64-lfcsp - AD9889BBCPZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9889BBCPZ-80-ND.
TRANSMITTER HDMI/DVI 76-CSPBGA - AD9889BBBCZRL-80
Order 'transmitter hdmi/dvi 76-cspbga - AD9889BBBCZRL-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9889BBBCZRL-80-ND.
XMITTER HDMI/DVI 165MHZ 80-LQFP - AD9889BBSTZ-165
Order 'xmitter hdmi/dvi 165mhz 80-lqfp - AD9889BBSTZ-165' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9889BBSTZ-165-ND.
IC SW MUX HDMI/DVI 2:1 56LFCSP - AD8192ACPZ
Order 'ic sw mux hdmi/dvi 2:1 56lfcsp - AD8192ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8192ACPZ-ND.
IC SW MUX HDMI/DVI 2:1 56LFCSP - AD8192ACPZ-RL7
Order 'ic sw mux hdmi/dvi 2:1 56lfcsp - AD8192ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8192ACPZ-RL7-ND.
XMITTER HDMI/DVI 165MHZ 64-LFCSP - AD9889BBCPZ-165
Order 'xmitter hdmi/dvi 165mhz 64-lfcsp - AD9889BBCPZ-165' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9889BBCPZ-165-ND.
TRANSMITTER HDMI/DVI 80-LQFP - AD9389KSTZ-80
Order 'transmitter hdmi/dvi 80-lqfp - AD9389KSTZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9389KSTZ-80-ND.
IC TRANSMITTER HDMI/DVI 76CSPBGA - AD9889ABBCZ-80
Order 'ic transmitter hdmi/dvi 76cspbga - AD9889ABBCZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9889ABBCZ-80-ND.
Options for Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Box AD9387NKBBCZ-80
Send this link via E-Mail
Help With This Screen
