IC OP AMP R-R PREC 16V 14SOIC - AD8669ARZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8669ARZ-REEL7-ND |
1000 |
1.72125 |
Extended Price
1721.25 |
| Manufacturer Part Number | AD8669ARZ-REEL7 | |||
| Description | IC OP AMP R-R PREC 16V 14SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8669ARZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | 540kHz |
| Current - Supply | 230µA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 16 V, ±2.5 V ~ 8 V |
| Output Type | Rail-to-Rail |
| Series | DigiTrim® |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8669ARZ REEL7 AD8669ARZREEL7 |
AD8669ARZ-REEL7 Specification Sheet
IC OP AMP R-R PREC 16V 14SOIC - AD8669ARZ-REEL7 (AD8669ARZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OP AMP R-R PREC 16V 14SOIC - AD8669ARZ-REEL7
Order 'ic op amp r-r prec 16v 14soic - AD8669ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8669ARZ-REEL7-ND.
IC OP AMP R-R PREC 16V 14SOIC - AD8669ARZ-REEL
Order 'ic op amp r-r prec 16v 14soic - AD8669ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8669ARZ-REEL-ND.
IC OP AMP DUAL R-R 16V 8-SOIC - AD8667ARZ-REEL7
Order 'ic op amp dual r-r 16v 8-soic - AD8667ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8667ARZ-REEL7-ND.
IC OP AMP DUAL R-R 16V 8-MSOP - AD8667ARMZ-R2
Order 'ic op amp dual r-r 16v 8-msop - AD8667ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8667ARMZ-R2-ND.
IC OP AMP DUAL R-R 16V 8-SOIC - AD8667ARZ-REEL
Order 'ic op amp dual r-r 16v 8-soic - AD8667ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8667ARZ-REEL-ND.
IC OP AMP R-R SGL 1.8V SC70-5 - AD8515AKSZ-REEL7
Order 'ic op amp r-r sgl 1.8v sc70-5 - AD8515AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8515AKSZ-REEL7TR-ND.
IC OP AMP R-R OUT 8SOIC - AD8638ARZ-REEL7
Order 'ic op amp r-r out 8soic - AD8638ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8638ARZ-REEL7-ND.
IC OP AMP PREC 8PIN ROUND - 5962-8773802GA
Order 'ic op amp prec 8pin round - 5962-8773802GA' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 5962-8773802GA-ND.
IC OP AMP R-R SGL 1.8V SC70-5 - AD8515AKSZ-REEL7
Order 'ic op amp r-r sgl 1.8v sc70-5 - AD8515AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8515AKSZ-REEL7CT-ND.
IC OP AMP R-R SGL 1.8V SC70-5 - AD8515AKSZ-REEL7
Order 'ic op amp r-r sgl 1.8v sc70-5 - AD8515AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8515AKSZ-REEL7DKR-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621AR-REEL7
Order 'ic instr amp lp low drift 8-soic - AD621AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AR-REEL7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BR-REEL7
Order 'ic instr amp lp low drift 8-soic - AD621BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BR-REEL7-ND.
IC INSTRUMENT AMP R-R 5V 8-MSOP - AD623ARM-REEL7
Order 'ic instrument amp r-r 5v 8-msop - AD623ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-REEL7-ND.
IC INSTR AMP R-R OUT 8-SOIC - AD623AR-REEL7
Order 'ic instr amp r-r out 8-soic - AD623AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623AR-REEL7TR-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL7
Order 'ic instrument amp r-r 5v 8-soic - AD623BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BR-REEL7-ND.
Send this link via E-Mail
Help With This Screen