IC REG LDO 1A CMOS ADJ V 8SOIC - ADP1708ARDZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP1708ARDZ-R7DKR-ND |
1 25 100 250 500 |
2.73000 2.18000 1.63500 1.52600 1.47150 |
Extended Price
2.73 54.50 163.50 381.50 735.75 |
| Manufacturer Part Number | ADP1708ARDZ-R7 | |||
| Description | IC REG LDO 1A CMOS ADJ V 8SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1708ARDZ-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) Exposed Pad, 8-eSOIC. 8-HSOIC |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1A |
| Voltage - Output | 0.8 ~ 5 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.5 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 505; RD-8-1; RD; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1708ARDZ R7 ADP1708ARDZR7 ADP1708ARDZ R7DKR ND ADP1708ARDZR7DKRND ADP1708ARDZ-R7DKR |
ADP1708ARDZ-R7 Specification Sheet
IC REG LDO 1A CMOS ADJ V 8SOIC - ADP1708ARDZ-R7 (ADP1708ARDZ-R7DKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 1A CMOS ADJ V 8SOIC - ADP1708ARDZ-R7
Order 'ic reg ldo 1a cmos adj v 8soic - ADP1708ARDZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1708ARDZ-R7CT-ND.
IC REG LDO 1A CMOS ADJ V 8SOIC - ADP1708ARDZ-R7
Order 'ic reg ldo 1a cmos adj v 8soic - ADP1708ARDZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1708ARDZ-R7DKR-ND.
IC REG LDO 1A CMOS ADJ V 8SOIC - ADP1708ARDZ-R7
Order 'ic reg ldo 1a cmos adj v 8soic - ADP1708ARDZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1708ARDZ-R7TR-ND.
IC REG LDO 1A CMOS 3.3V 8SOIC - ADP1706ARDZ-3.3-R7
Order 'ic reg ldo 1a cmos 3.3v 8soic - ADP1706ARDZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1706ARDZ-3.3-R7CT-ND.
IC REG LDO 1A CMOS 3.3V 8SOIC - ADP1706ARDZ-3.3-R7
Order 'ic reg ldo 1a cmos 3.3v 8soic - ADP1706ARDZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1706ARDZ-3.3-R7DKR-ND.
IC REG LDO 1A 1.5V SOT-223 - ADP3338AKCZ-1.5-R7
Order 'ic reg ldo 1a 1.5v sot-223 - ADP3338AKCZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKCZ-1.5-R7CT-ND.
IC REG LDO 1A 1.5V SOT-223 - ADP3338AKCZ-1.5-R7
Order 'ic reg ldo 1a 1.5v sot-223 - ADP3338AKCZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKCZ-1.5-R7DKR-ND.
IC REG LDO 1A 1.8V SOT-223 - ADP3338AKCZ-1.8-R7
Order 'ic reg ldo 1a 1.8v sot-223 - ADP3338AKCZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKCZ-1.8-R7CT-ND.
IC REG LDO 1A 1.8V SOT-223 - ADP3338AKCZ-1.8-R7
Order 'ic reg ldo 1a 1.8v sot-223 - ADP3338AKCZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKCZ-1.8-R7DKR-ND.
IC REG LDO 1A PREC 5V SOT223 - ADP3338AKCZ-5-R7
Order 'ic reg ldo 1a prec 5v sot223 - ADP3338AKCZ-5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKCZ-5-R7CT-ND.
IC REG LDO 1A 3.0V 8-SOIC - ADP1707ARDZ-3.0-R7
Order 'ic reg ldo 1a 3.0v 8-soic - ADP1707ARDZ-3.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1707ARDZ-3.0-R7CT-ND.
IC REG LDO 1A 3.0V 8-SOIC - ADP1707ARDZ-3.0-R7
Order 'ic reg ldo 1a 3.0v 8-soic - ADP1707ARDZ-3.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1707ARDZ-3.0-R7DKR-ND.
IC REG LDO 1A 3.3V 8-SOIC - ADP1707ARDZ-3.3-R7
Order 'ic reg ldo 1a 3.3v 8-soic - ADP1707ARDZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1707ARDZ-3.3-R7CT-ND.
IC REG LDO 1A 3.3V 8-SOIC - ADP1707ARDZ-3.3-R7
Order 'ic reg ldo 1a 3.3v 8-soic - ADP1707ARDZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1707ARDZ-3.3-R7DKR-ND.
IC REG LDO 1A PREC 5V SOT223 - ADP3338AKCZ-5-R7
Order 'ic reg ldo 1a prec 5v sot223 - ADP3338AKCZ-5-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3338AKCZ-5-R7DKR-ND.
Send this link via E-Mail
Help With This Screen
