TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 600W Input: 85 ~ 265VAC Output: 5V SWS600L-5
POWER SUPPLY 5V 120A SGL OUTPUT - SWS600L-5
| Digi-Key Part Number | 285-1743-ND |
1 10 25 50 100 |
240.21000 211.95000 197.82000 187.92900 176.62500 |
Extended Price
240.21 2119.50 4945.50 9396.45 17662.50 |
| Manufacturer Part Number | SWS600L-5 | |||
| Description | POWER SUPPLY 5V 120A SGL OUTPUT | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWS600L-5 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 600W |
| Voltage - Output | 5V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 5 VDC @ 120A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 7.48" L x 4.72" W x 2.4" H (190mm x 120mm x 61mm) |
| Operating Temperature | -20°C ~ 74°C |
| Efficiency | 77% |
| Applications | Commercial |
| Approvals | CSA, DENAN, EN, IEC, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWS600L 5 SWS600L5 285 1743 ND 2851743ND 285-1743 |
SWS600L-5 Specification Sheet
POWER SUPPLY 5V 120A SGL OUTPUT - SWS600L-5 (285-1743-ND)
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 600W Input: 85 ~ 265VAC Output: 5V SWS600L-5TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 600W Input: 85 ~ 265VAC Output: 5V SWS600L-5
Order 'power supply 5v 120a sgl output - SWS600L-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1743-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 636W Input: 85 ~ 265VAC Output: 12V SWS600L-12
Order 'power supply 12v 53a sgl output - SWS600L-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1741-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 20W Input: 85 ~ 264VAC Output: 24V ZPSA20-24
Order 'power supply 24v .92a sgl output - ZPSA20-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1749-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 25.2W Input: 85 ~ 265VAC Output: 6V EWS25-6
Order 'power supply 25w 6v dc output - EWS25-6' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number EWS25-6-ND.
Power-One Ac Dc Converter Power Supply 168W Input: 120VAC Output: 28V HE28-6-A
Order 'linear power supply 28v 6amp sgl - HE28-6-A' online from Digi-Key. Manufactured by Power-One. Digi-Key part number HE28-6-A-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 5V SWS505
Order 'pwr sup 5v 10a sng output - SWS505' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1627-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 1500W Input: 85 ~ 265VAC Output: 48V FE-1500-48-NA
Order 'power supply 1500w 48v 32a - FE-1500-48-NA' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number FE-1500-48-NA-ND.
Power-One Ac Dc Converter Power Supply 275W Input: - Output: 5V, 12V, 12V, 24V NRG275-4002
Order 'power supply +5v+12v24v 275 watt - NRG275-4002' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2116-ND.
Vector Electronics Ac Dc Converter Power Supply 300W Input: 100 ~ 240VAC Output: 3.3V, 5V, ±12V 2600-300
Order 'power supply 300w cpci 4 output - 2600-300' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1180-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 25W Input: 85 ~ 132VAC Output: 5V S8E1-02505D
Order 'power supply 5v 5a w/cover - S8E1-02505D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1155-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 15W Input: 100 ~ 240VAC Output: 5V S8VM-01505CD
Order 'power supply 5v 3a covered - S8VM-01505CD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2463-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 7.5W Input: 90 ~ 264VAC Output: 5V DSP10-5
Order 'pwr sup din rail 5v 7.5w 1.5a - DSP10-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1228-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 35W Input: 90 ~ 264VAC Output: 5V DSP60-5
Order 'pwr sup din rail 5v 35w 7.0a - DSP60-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1236-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 132VAC Output: 5V HK50A-5/A
Order 'pwr sup ind low pro 5v 10.0a - HK50A-5/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1264-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 16W Input: 85 ~ 265VAC Output: 5V, ±12V MTW15-51212
Order 'pwrsup triple output 5v/12v/-12v - MTW15-51212' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1475-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 600W Input: 85 ~ 265VAC Output: 5V SWS600L-5
Send this link via E-Mail
Help With This Screen
