POWER SUPPLY 12V 53A SGL OUTPUT - SWS600L-12 - Power Supplies
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 636W Input: 85 ~ 265VAC Output: 12V SWS600L-12
| Digi-Key Part Number | 285-1741-ND |
1 10 25 50 100 |
240.21000 211.95000 197.82000 187.92900 176.62500 |
Extended Price
240.21 2119.50 4945.50 9396.45 17662.50 |
| Manufacturer Part Number | SWS600L-12 | |||
| Description | POWER SUPPLY 12V 53A SGL OUTPUT | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWS600L-12 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 636W |
| Voltage - Output | 12V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 12 VDC @ 53A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 7.48" L x 4.72" W x 2.4" H (190mm x 120mm x 61mm) |
| Operating Temperature | -20°C ~ 74°C |
| Efficiency | 82% |
| Applications | Commercial |
| Approvals | CSA, DENAN, EN, IEC, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWS600L 12 SWS600L12 285 1741 ND 2851741ND 285-1741 |
SWS600L-12 Specification Sheet
POWER SUPPLY 12V 53A SGL OUTPUT - SWS600L-12 (285-1741-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 636W Input: 85 ~ 265VAC Output: 12V SWS600L-12POWER SUPPLY 12V 53A SGL OUTPUT - SWS600L-12
Order 'power supply 12v 53a sgl output - SWS600L-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1741-ND.
POWER SUPPLY 12V 1.8A SGL OUTPUT - ZPSA20-12
Order 'power supply 12v 1.8a sgl output - ZPSA20-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1747-ND.
POWER SUPPLY 12V 42A SGL OUTPUT - PFE500F-12
Order 'power supply 12v 42a sgl output - PFE500F-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1801-ND.
POWER SUPPLY 12V 8.5A SGL OUTPUT - LS100-12
Order 'power supply 12v 8.5a sgl output - LS100-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1804-ND.
POWER SUPPLY 12V 4.2A SGL OUTPUT - LS50-12
Order 'power supply 12v 4.2a sgl output - LS50-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1818-ND.
POWER SUPPLY 12V 6A SGL OUTPUT - LS75-12
Order 'power supply 12v 6a sgl output - LS75-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1825-ND.
POWER SUPPLY 12V 12.5A SGL OTPT - LS150-12
Order 'power supply 12v 12.5a sgl otpt - LS150-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1811-ND.
POWER SUPPLY 12V 2.1A 25W OUTPUT - LS25-12
Order 'power supply 12v 2.1a 25w output - LS25-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1884-ND.
POWER SUPPLY 12V 3A 36W OUTPUT - LS35-12
Order 'power supply 12v 3a 36w output - LS35-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1891-ND.
POWER SUPPLY 12V 42A SGL OUTPUT - PFE500F12/T
Order 'power supply 12v 42a sgl output - PFE500F12/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PFE500F12/T-ND.
PWR SUP IND 12V 53A SNG OUTPUT - HWS600-12
Order 'pwr sup ind 12v 53a sng output - HWS600-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1359-ND.
PWR SUP MED 12V 88A SGL OUTPUT - SWS1000L-12
Order 'pwr sup med 12v 88a sgl output - SWS1000L-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1793-ND.
POWER SUPPLY 24V 27A SGL OUTPUT - SWS600L-24
Order 'power supply 24v 27a sgl output - SWS600L-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1742-ND.
POWER SUPPLY 5V 120A SGL OUTPUT - SWS600L-5
Order 'power supply 5v 120a sgl output - SWS600L-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1743-ND.
POWER SUPPLY 15V 43A SGL OUTPUT - SWS600L-15
Order 'power supply 15v 43a sgl output - SWS600L-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1788-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 636W Input: 85 ~ 265VAC Output: 12V SWS600L-12
Send this link via E-Mail
Help With This Screen
