Keywords:





BATTERY SEALED LEAD ACID 4V 10AH - BP10-4-T1 - Batteries

10Ah Lead Acid Battery 4V B B Battery BP10-4-T1

Digi-Key Part Number BP10-4-T1-ND
Price Break
12
Unit Price
13.04250
Extended Price
156.51
Manufacturer Part NumberBP10-4-T1
DescriptionBATTERY SEALED LEAD ACID 4V 10AH
Quantity Available Non-Stock
All prices are in USD

Purchase 10Ah Lead Acid Battery 4V B B Battery BP10-4-T1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10Ah Lead Acid Battery 4V B B Battery BP10-4-T1
Technical/Catalog InformationBP10-4-T1
VendorB B Battery
CategoryBatteries
Voltage - Rated 4V
Capacity10Ah
RechargeabilityYes
Termination StyleSpade, .187" (4.7mm)
Size / Dimension3.98" L x 1.97" W x 3.70" H (101mm x 50mm x 94mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names BP10 4 T1
BP104T1

BP10-4-T1 Specification Sheet

Image of BATTERY SEALED LEAD ACID 4V 10AH - BP10-4-T1

BATTERY SEALED LEAD ACID 4V 10AH - BP10-4-T1 (BP10-4-T1-ND) - Batteries

Related parts 10Ah Lead Acid Battery 4V B B Battery BP10-4-T1
BATTERY SEALED LEAD ACID 4V 10AH - BP10-4-T1
 Order 'battery sealed lead acid 4v 10ah - BP10-4-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP10-4-T1-ND.
BATTERY SEALED LEAD ACID 6V 10AH - BP10-6-T1
 Order 'battery sealed lead acid 6v 10ah - BP10-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP10-6-T1-ND.
BATTERY SEALED LEAD ACID 6V 1AH - BP1.0-6-T1
 Order 'battery sealed lead acid 6v 1ah - BP1.0-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP1.0-6-T1-ND.
BATTERY SEALED LEAD ACID 6V 10AH - BP10-6-T3
 Order 'battery sealed lead acid 6v 10ah - BP10-6-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP10-6-T3-ND.
BATT SEALED LEAD ACID 12V 10AH - BP10-12-T2
 Order 'batt sealed lead acid 12v 10ah - BP10-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1030-ND.
BATTERY SEALED LEAD ACID 6V 3AH - BP3-6-T1
 Order 'battery sealed lead acid 6v 3ah - BP3-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1001-ND.
BATTERY SEALED LEAD ACID 6V 5AH - BP5-6-T1
 Order 'battery sealed lead acid 6v 5ah - BP5-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1002-ND.
BATTERY SEALED LEAD ACID 6V 7AH - BP7-6-T1
 Order 'battery sealed lead acid 6v 7ah - BP7-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1003-ND.
BATTERY SEALED LEAD ACID 6V 12AH - BP12-6-T1
 Order 'battery sealed lead acid 6v 12ah - BP12-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1005-ND.
BATTERY SEALED LEAD ACID 12V 3AH - BP3-12-T1
 Order 'battery sealed lead acid 12v 3ah - BP3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1009-ND.
BATTERY SEALED LEAD ACID 12V 7AH - BP7-12-T1
 Order 'battery sealed lead acid 12v 7ah - BP7-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1011-ND.
BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T1
 Order 'battery sealed lead acid 12v 5ah - BP5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1022-ND.
BATTERY SEALED LEAD ACID 12V 4AH - BP4-12-T1
 Order 'battery sealed lead acid 12v 4ah - BP4-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4-12-T1-ND.
BATTERY SEALED LEAD ACID 6V 4AH - BP4-6-T1
 Order 'battery sealed lead acid 6v 4ah - BP4-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4-6-T1-ND.
BATTERY SEALED LEAD ACID 6V 8AH - BP8-6-T1
 Order 'battery sealed lead acid 6v 8ah - BP8-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP8-6H-T1-ND.

Options for 10Ah Lead Acid Battery 4V B B Battery BP10-4-T1
Send this link via E-Mail
Help With This Screen

BATTERY SEALED LEAD ACID 4V 10AH - BP10-4-T1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY SEALED LEAD ACID 12V 7AH - EP7-12-T2 Next: BATTERY SEALED LEAD ACID 6V 10AH - BP10-6-T1
BATTERY SEALED LEAD ACID 4V 10AH - BP10-4-T1