Gold - Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Module, Center Strip Contacts IT1-252P/44-23H
CONN HEADER 252POS STR 23MM GOLD - IT1-252P/44-23H
| Digi-Key Part Number | IT1-252P/44-23H-ND |
28 |
14.46143 |
Extended Price
404.92 |
| Manufacturer Part Number | IT1-252P/44-23H | |||
| Description | CONN HEADER 252POS STR 23MM GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IT1-252P/44-23H |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Module, Center Strip Contacts |
| Number of Positions | 252 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | - |
| Pitch | 0.020" (0.50mm) |
| Features | Double Sided |
| Packaging | Tray |
| Contact Finish Thickness | - |
| Height Above Board | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IT1 252P 44 23H IT1252P4423H |
IT1-252P/44-23H Specification Sheet
CONN HEADER 252POS STR 23MM GOLD - IT1-252P/44-23H (IT1-252P/44-23H-ND)
Related parts Gold - Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Module, Center Strip Contacts IT1-252P/44-23HGold - Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Module, Center Strip Contacts IT1-252P/44-23H
Order 'conn header 252pos str 23mm gold - IT1-252P/44-23H' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number IT1-252P/44-23H-ND.
Gold - Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Module, Center Strip Contacts IT1-252P/44-30H(03)
Order 'conn header 252pos str 30mm gold - IT1-252P/44-30H(03)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number IT1-252P/44-30H(03)-ND.
Gold - Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Module, Center Strip Contacts IT1-168P/28-19H
Order 'conn header 168pos str 19mm gold - IT1-168P/28-19H' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number IT1-168P/28-19H-ND.
Gold - Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Module, Center Strip Contacts IT1-168P/28-30H(03)
Order 'conn header 168pos str 30mm gold - IT1-168P/28-30H(03)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number IT1-168P/28-30H(03)-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11-12DP-2V(50)
Order 'conn header 12pos 2mm smd gold - DF11-12DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF11-12DP-2V(50)-ND.
Gold Rectangular - Headers, Male Pin Connector Hirose Electric Co Ltd Header, Shrouded - DF11-12DP-2V(57)
Order 'conn header 12pos 2mm smd gold - DF11-12DP-2V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF11-12DP-2V(57)-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11-22DP-2V(50)
Order 'conn header 22pos 2mm smd gold - DF11-22DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF11-22DP-2V(50)-ND.
Gold Rectangular - Headers, Male Pin Connector Hirose Electric Co Ltd Header, Unshrouded - DF24A-40DP-0.9V(51)
Order 'conn header 40pos 0.9mm smd gold - DF24A-40DP-0.9V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF24A-40DP-0.9V(51)-ND.
Gold Rectangular - Headers, Male Pin Connector Hirose Electric Co Ltd Header, Unshrouded - DF24A-50DP-0.9V(51)
Order 'conn header 50pos 0.9mm smd gold - DF24A-50DP-0.9V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF24A-50DP-0.9V(51)-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Shrouded DF20F-10DP-1V(56)
Order 'conn header 10pos dual smd gold - DF20F-10DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10726CT-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Shrouded DF20F-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20F-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10727CT-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF20F-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20F-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10727TR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Shrouded DF20F-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10728CT-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF20F-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10728TR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Shrouded DF20F-40DP-1V(56)
Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10729CT-ND.
Options for Gold - Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Module, Center Strip Contacts IT1-252P/44-23H
Send this link via E-Mail
Help With This Screen
