CONN HEADER 168POS STR 30MM GOLD - IT1-168P/28-30H(03) - Connectors, Interconnects
| Digi-Key Part Number | IT1-168P/28-30H(03)-ND |
25 |
20.30000 |
Extended Price
507.50 |
| Manufacturer Part Number | IT1-168P/28-30H(03) | |||
| Description | CONN HEADER 168POS STR 30MM GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IT1-168P/28-30H(03) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Module, Center Strip Contacts |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | - |
| Pitch | 0.020" (0.50mm) |
| Features | Double Sided |
| Packaging | Bulk |
| Contact Finish Thickness | - |
| Height Above Board | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IT1 168P 28 30H 03 IT1168P2830H03 |
IT1-168P/28-30H(03) Specification Sheet
CONN HEADER 168POS STR 30MM GOLD - IT1-168P/28-30H(03) (IT1-168P/28-30H(03)-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 168POS STR 30MM GOLD - IT1-168P/28-30H(03)
Order 'conn header 168pos str 30mm gold - IT1-168P/28-30H(03)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number IT1-168P/28-30H(03)-ND.
CONN HEADER 168POS STR 19MM GOLD - IT1-168P/28-19H
Order 'conn header 168pos str 19mm gold - IT1-168P/28-19H' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number IT1-168P/28-19H-ND.
CONN HEADER 252POS STR 30MM GOLD - IT1-252P/44-30H(03)
Order 'conn header 252pos str 30mm gold - IT1-252P/44-30H(03)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number IT1-252P/44-30H(03)-ND.
CONN HEADER 252POS STR 23MM GOLD - IT1-252P/44-23H
Order 'conn header 252pos str 23mm gold - IT1-252P/44-23H' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number IT1-252P/44-23H-ND.
CONN HEADER 12POS 2MM SMD GOLD - DF11-12DP-2V(50)
Order 'conn header 12pos 2mm smd gold - DF11-12DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF11-12DP-2V(50)-ND.
CONN HEADER 12POS 2MM SMD GOLD - DF11-12DP-2V(57)
Order 'conn header 12pos 2mm smd gold - DF11-12DP-2V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF11-12DP-2V(57)-ND.
CONN HEADER 22POS 2MM SMD GOLD - DF11-22DP-2V(50)
Order 'conn header 22pos 2mm smd gold - DF11-22DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF11-22DP-2V(50)-ND.
CONN HEADER 40POS 0.9MM SMD GOLD - DF24A-40DP-0.9V(51)
Order 'conn header 40pos 0.9mm smd gold - DF24A-40DP-0.9V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF24A-40DP-0.9V(51)-ND.
CONN HEADER 50POS 0.9MM SMD GOLD - DF24A-50DP-0.9V(51)
Order 'conn header 50pos 0.9mm smd gold - DF24A-50DP-0.9V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF24A-50DP-0.9V(51)-ND.
CONN HEADER 10POS DUAL SMD GOLD - DF20F-10DP-1V(56)
Order 'conn header 10pos dual smd gold - DF20F-10DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10726CT-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20F-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20F-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10727CT-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20F-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20F-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10727TR-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10728CT-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10728TR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(56)
Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10729CT-ND.
Send this link via E-Mail
Help With This Screen
