Keywords:





IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F248TPMR - Integrated Circuits (ICs)

Digi-Key Part Number 296-22893-2-ND
Price Break
1000
5000
10000
Unit Price
5.00000
4.88000
4.80000
Extended Price
5000.00
24400.00
48000.00
Manufacturer Part NumberMSP430F248TPMR
DescriptionIC MCU 16BIT 48K FLASH 64-LQFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMSP430F248TPMR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Program Memory Size48KB (48K x 8 + 256B)
RAM Size4K x 8
Number of I /O48
Package / Case64-LQFP
Speed16MHz
Oscillator TypeInternal
PackagingTape & Reel (TR)
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorRISC
Data ConvertersA/D 8x12b
Core Size16-Bit
Operating Temperature-40°C ~ 105°C
ConnectivityI²C, IrDA, LIN, SPI, UART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSP430F248TPMR
MSP430F248TPMR
296 22893 2 ND
296228932ND
296-22893-2

MSP430F248TPMR Specification Sheet

Image of IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F248TPMR

IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F248TPMR (296-22893-2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F248TPMR
 Order 'ic mcu 16bit 48k flash 64-lqfp - MSP430F248TPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22893-1-ND.
IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F248TPMR
 Order 'ic mcu 16bit 48k flash 64-lqfp - MSP430F248TPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22893-2-ND.
IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F248TPMR
 Order 'ic mcu 16bit 48k flash 64-lqfp - MSP430F248TPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22893-6-ND.
IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F168IPM
 Order 'ic mcu 16bit 48k flash 64-lqfp - MSP430F168IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16841-ND.
IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F1611IPM
 Order 'ic mcu 16bit 48k flash 64-lqfp - MSP430F1611IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17205-ND.
IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F1611IPMR
 Order 'ic mcu 16bit 48k flash 64-lqfp - MSP430F1611IPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1611IPMR-ND.
IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F168IPMR
 Order 'ic mcu 16bit 48k flash 64-lqfp - MSP430F168IPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F168IPMR-ND.
IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F2481TPMR
 Order 'ic mcu 16bit 48k flash 64-lqfp - MSP430F2481TPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23082-1-ND.
IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F2481TPMR
 Order 'ic mcu 16bit 48k flash 64-lqfp - MSP430F2481TPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23082-2-ND.
IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F2481TPMR
 Order 'ic mcu 16bit 48k flash 64-lqfp - MSP430F2481TPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23082-6-ND.
IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F2481TPM
 Order 'ic mcu 16bit 48k flash 64-lqfp - MSP430F2481TPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F2481TPM-ND.
IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F248TPM
 Order 'ic mcu 16bit 48k flash 64-lqfp - MSP430F248TPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F248TPM-ND.
IC MCU 16BIT 48KB FLASH 64-LQFP - MSP430F1481IPM
 Order 'ic mcu 16bit 48kb flash 64-lqfp - MSP430F1481IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15702-ND.
IC MCU 16BIT 48KB FLASH 64-LQFP - MSP430F148IPM
 Order 'ic mcu 16bit 48kb flash 64-lqfp - MSP430F148IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9614-ND.
IC MCU 16BIT 48KB FLASH 64-LQFP - MSP430F1481IPMR
 Order 'ic mcu 16bit 48kb flash 64-lqfp - MSP430F1481IPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1481IPMR-ND.

Send this link via E-Mail
Help With This Screen

IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F248TPMR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F248TPMR Next: IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F248TPMR
IC MCU 16BIT 48K FLASH 64-LQFP - MSP430F248TPMR