Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 50mA 3.3V ADP3300ARTZ-3.3RL7
IC REG LDO LIN 50MA 3.3V SOT23-6 - ADP3300ARTZ-3.3RL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP3300ARTZ3.3RDKR-ND |
1 25 100 250 500 |
1.28000 1.02000 .76500 .71400 .68850 |
Extended Price
1.28 25.50 76.50 178.50 344.25 |
| Manufacturer Part Number | ADP3300ARTZ-3.3RL7 | |||
| Description | IC REG LDO LIN 50MA 3.3V SOT23-6 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP3300ARTZ-3.3RL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-6 |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 3 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 505; RJ-6; RJ; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP3300ARTZ 3 3RL7 ADP3300ARTZ33RL7 ADP3300ARTZ3 3RDKR ND ADP3300ARTZ33RDKRND ADP3300ARTZ3.3RDKR |
ADP3300ARTZ-3.3RL7 Specification Sheet
IC REG LDO LIN 50MA 3.3V SOT23-6 - ADP3300ARTZ-3.3RL7 (ADP3300ARTZ3.3RDKR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 50mA 3.3V ADP3300ARTZ-3.3RL7Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 3.3V ADP3300ARTZ-3.3RL7
Order 'ic reg ldo lin 50ma 3.3v sot23-6 - ADP3300ARTZ-3.3RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3300ARTZ3.3RCT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 50mA 3.3V ADP3300ARTZ-3.3RL7
Order 'ic reg ldo lin 50ma 3.3v sot23-6 - ADP3300ARTZ-3.3RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3300ARTZ3.3RDKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 3.3V ADP3300ARTZ-3.3RL7
Order 'ic reg ldo lin 50ma 3.3v sot23-6 - ADP3300ARTZ-3.3RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ARTZ3.3RTR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 2.7V ADP3300ARTZ-2.7RL7
Order 'ic reg ldo lin 50ma 2.7v sot23-6 - ADP3300ARTZ-2.7RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3300ARTZ2.7RCT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 50mA 2.7V ADP3300ARTZ-2.7RL7
Order 'ic reg ldo lin 50ma 2.7v sot23-6 - ADP3300ARTZ-2.7RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3300ARTZ2.7RDKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 3.3V ADP3300ART-3.3-RL7
Order 'ic reg ldo lin 50ma 3.3v sot23-6 - ADP3300ART-3.3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3.3RL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 3.3V ADP3300ART-3.3-RL
Order 'ic reg ldo lin 50ma 3.3v sot23-6 - ADP3300ART-3.3-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3.3-RL-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 2.7V ADP3300ARTZ-2.7RL7
Order 'ic reg ldo lin 50ma 2.7v sot23-6 - ADP3300ARTZ-2.7RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ARTZ2.7RTR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 3V ADP3300ARTZ-3-RL7
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ARTZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ARTZ-3-RL7-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 3.3V ADP1720ARMZ-3.3-R7
Order 'ic reg ldo hv 50ma 3.3v 8-msop - ADP1720ARMZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1720ARMZ-3.3-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 50mA 3.3V ADP1720ARMZ-3.3-R7
Order 'ic reg ldo hv 50ma 3.3v 8-msop - ADP1720ARMZ-3.3-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1720ARMZ-3.3-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 2.7V ADP3300ART-2.7-RL7
Order 'ic reg ldo lin 50ma 2.7v sot23-6 - ADP3300ART-2.7-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-2.7RL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 2.7V ADP3300ART-2.7-RL
Order 'ic reg ldo lin 50ma 2.7v sot23-6 - ADP3300ART-2.7-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-2.7-RL-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 3.2V ADP3300ART-3.2-RL7
Order 'ic reg ldo lin 50ma 3.2v sot23-6 - ADP3300ART-3.2-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3.2RL7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 3.2V ADP3300ART-3.2-RL
Order 'ic reg ldo lin 50ma 3.2v sot23-6 - ADP3300ART-3.2-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3.2-RL-ND.
Options for Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 50mA 3.3V ADP3300ARTZ-3.3RL7
Send this link via E-Mail
Help With This Screen
